Overview of CDCDB2000NPPR by Texas Instruments
The CDCDB2000NPPR is an integrated circuit specifically designed as a clock buffer with 20 outputs. It supports PCIe® generations from Gen 1 to Gen 5, indicating its versatility and support for high-speed data transfer technologies. This component is contained in an 80-TLGA (Thermal Enhanced Land Grid Array) package and operates over a wide temperature range from -40 to 85°C. The part is capable of an output clock frequency up to 250 MHz. As a component within the subcategory of Clock Generators, the CDCDB2000NPPR plays a crucial role in timing and synchronization for microcontrollers and processors.
Introduced to the market on November 13, 2019, the CDCDB2000NPPR features a square, no-lead grid array package with a terminal pitch of 0.5 mm, appealing for applications requiring miniaturization yet robust performance. The device is fabricated using CMOS technology, ensuring high functionality while maintaining a low power draw, pivotal for industrial grade applications. Compliance with RoHS, REACH, and maintaining a moisture sensitivity level of 3, highlights its suitability and reliability in a range of environmentally sensitive applications.
Industry Applications for CDCDB2000NPPR
The CDCDB2000NPPR could potentially be utilized across various industry sectors due to its robust specifications and wide temperature handling capabilities. Here are a few industries where it could ostensibly be employed:
- Telecommunications: In the telecommunications industry, the CDCDB2000NPPR might be used in network routers and switches to provide precise timing required for the management of high-speed data transmissions.
- Consumer Electronics: For applications like high-performance computing devices or gaming consoles, the high frequency and multiple output features could potentially be fundamental for ensuring smooth and accurate system operations.
- Industrial Automation: The device’s ability to function at industrial-grade temperature ranges and its robust packaging could make it a suitable choice for timing solutions in automated machinery and robotics within controlled industrial environments.
- Computing and Data Storage: In server farms or data centers, maintaining an accurate clock across multiple processor setups is crucial; thus, a clock buffer like the CDCDB2000NPPR might be used to synchronize operations across various subsystems.
Note that these potential industry applications are conceptual and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Texas Instruments
As a leading manufacturer in the electronics industry, Texas Instruments (TI) specializes in diverse semiconductor technologies and digital processing. Within the domain of Clock Generators, TI offers a broad range of products, including those similar to the CDCDB2000NPPR. These components are integral in providing timing solutions across many applications, from basic consumer electronics to complex, real-time industrial systems. TI’s commitment to innovation is supported by their robust R&D efforts that focus on creating products that lead the market in terms of efficiency, reliability, and effectiveness.
Where to Find CDCDB2000NPPR by Texas Instruments
If you are considering acquiring the CDCDB2000NPPR for your projects or products, it is recommended to conduct thorough research to compare availability and pricing. Historically, this part has been available through various distributors like LCSC, Sensible Micro Corporation, Mouser Electronics, and DigiKey. However, it is essential to visit findchips.com to get current stock levels and the latest pricing information. On findchips.com, you can also explore other parts from Texas Instruments or different manufacturers by navigating through the Clock Generators category to find alternate products to CDCDB2000NPPR that could meet your specific requirements.