Overview of ECS-.327-7-1210-TR by ECS International Inc.
The ECS-.327-7-1210-TR by ECS International Inc. is a Parallel – Fundamental Quartz Crystal, characterized by a nominal frequency of 32.768 kHz. This part is designed in a compact surface-mount package with dimensions of 1.2mm x 1.0mm x 0.5mm, which utilizes a 2-pin SMD configuration, easing the design-in process in dense PCB layouts. The crystal supports a load capacitance of 7 pF and has a series resistance of 90,000 Ω, with a frequency tolerance of 20 ppm and a frequency stability of 0.0144%.
Fabricated with a drive level of 0.1 µW, ECS-.327-7-1210-TR is specified for operation over a wide temperature range from -40 °C to 85 °C, making it suitable for diverse environmental conditions. The component’s terminals are finished with gold (Au), ensuring reliable connectivity and corrosion resistance. ECS-.327-7-1210-TR is also compliant with RoHS and REACH, adhering to current environmental and safety standards. As of the current writing, the factory lead time for this component is approximately 24 weeks.
Industry Applications for ECS-.327-7-1210-TR
Potentially applicable across a broad spectrum of industries, the ECS-.327-7-1210-TR’s characteristics enable its use in various high-tech sectors. The following are illustrative examples where this part might be employed:
- Consumer Electronics: Devices such as smart watches, clocks, and other gadgets that require precise timing functions could potentially utilize this quartz crystal due to its compact size and low power consumption.
- Computing and Data Storage: Servers and storage devices that require real-time clock functionalities might employ this type of crystal to maintain time accuracy, especially with its stable frequency over a broad temperature range.
- Telecommunications: Equipment such as network routers and switches, where maintaining accurate timing is crucial for data transmission and reception, could potentially implement this crystal. The low frequency drift characteristic ensures reliable operation under varying environmental conditions.
Please note that these potential industry applications are conceptual and every implementation scenario would need verification by engineering teams to confirm suitability per specific requirements and standards.
About ECS International Inc.
ECS International Inc. is a key player in the development and manufacture of electronic components, with a special focus on Quartz Crystals and various other types of resonators. Their products, including ECS-.327-7-1210-TR, are known for reliability and precision, making them preferred choices in various electronic applications. ECS consistently provides components that meet the rigorous demands of electronic device manufacturers, from consumer electronics through industrial applications. Additionally, ECS International maintains stringent quality controls and compliance with environmental standards, such as RoHS and REACH, ensuring their products meet the latest industry requirements.
Where to Find ECS-.327-7-1210-TR by ECS International Inc
To procure the ECS-.327-7-1210-TR, interested buyers can start their search at findchips.com. This site provides access to current stock levels, pricing information, and a list of distributors. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For up-to-date availability and the best purchasing options, please refer to findchips.com. By accessing this website, users can also explore alternate parts to the ECS-.327-7-1210-TR and view a wide range of similar Quartz Crystals that might be offered by ECS International Inc or other manufacturers.