CL05C330JB5NNNC by Samsung Electro-Mechanics

Overview of CL05C330JB5NNNC by Samsung Electro-Mechanics

The CL05C330JB5NNNC from Samsung Electro-Mechanics is a ceramic chip capacitor specifically designed for general use across a variety of applications. With a capacitance of 33pF and voltage rating of 50V, it operates under a capacitance tolerance of ±5% and is characterized by a C0G (NP0) dielectric formula. This product is housed in a compact 0402 (1005 metric) package, measuring just 1.02mm in length, with a thin profile of 0.55mm and a width of 0.5mm, making it an ideal choice for applications where space is at a premium.

This capacitor supports a broad operating temperature range from -55º to +125ºC, offering reliability under variable environmental conditions. The lead-free and RoHS-compliant design assures compliance with current environmental regulations concerning hazardous substances. Additionally, with a factory lead time of 20 weeks at the time of writing, this component balances availability with the advanced specifications required by modern electronic devices.

Industry Applications for CL05C330JB5NNNC

The Ceramic Capacitors such as the CL05C330JB5NNNC could potentially find applications in various industries due to its versatility and robust performance features:

  • Consumer Electronics: This component might be used in smartphones, laptops, and other personal electronics where stable capacitance with no significant drift over temperature changes is necessary. Its compact size and stability make it suitable for dense circuit board designs commonly found in these devices.
  • Telecommunications: Ideal for RF and signal processing applications within network equipment, where C0G (NP0) capacitors might help maintain signal integrity, even amidst varying environmental conditions.
  • Automotive: If and when adhering to automotive reliability standards (like AEC-Q200), capacitors like the CL05C330JB5NNNC could be adopted in automotive electronics for applications requiring high precision and reliability under both high and low temperature extremes.
  • Industrial Automation: With its robust operating temperature range, this component could conceivably be found in industrial control systems which demand durability and consistency.
  • Computing and Data Storage: Useful in servers and storage devices that require reliable components for timing and frequency control.

Note that these potential industry applications are highly conceptual and would require detailed analysis and verification by professional engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, known for its pioneering role in the area of electronic components, has a notable proficiency in the production of Ceramic Capacitors. Among these, products like the CL05C330JB5NNNC encapsulate their commitment to high-quality manufacture and reliability for diverse industry uses, ranging from consumer electronics to sophisticated industrial and telecommunications systems. Samsung leverages advanced technology and extensive research and development efforts to meet stringent specifications and customer needs across its various capacitor offerings.

Where to Find CL05C330JB5NNNC by Samsung Electro-Mechanics

To procure the CL05C330JB5NNNC, consider using platforms like findchips.com. This site allows you to compare real-time stock levels and prices from various distributors. Historically, suppliers such as LCSC, Avnet Asia, DigiKey, and Mouser Electronics have stocked this component, though availability can vary. For alternatives or similar parts by Samsung Electro-Mechanics or other manufacturers, refer to the section of Ceramic Capacitors for more options.

Compare pricing for CL05C330JB5NNNC and other Ceramic Capacitors at findchips.com