Overview of CRCW06031K00FKTA by Vishay Intertechnologies
The CRCW06031K00FKTA by Vishay Intertechnologies is a fixed resistor, falling under the electronic parts subcategory of Metal Glaze/Thick Film Resistors. It features a power rating of 0.1 watts and a resistance value of 1000 ohms with a precision tolerance of ±1%. This resistor supports a working voltage of up to 75 volts and exhibits a temperature coefficient of 100 ppm/°C. The surface mount design conforms to the 0603 chip size, making it suitable for compact electronic assemblies. The component also boasts a wide operating temperature range, from -55 °C to +155 °C, and it adheres to the AEC-Q200 standard, which ensures stability and reliability in automotive applications.
Industry Applications for CRCW06031K00FKTA
Potential industry applications for the CRCW06031K00FKTA resistor could span diverse fields due to its versatile specifications and robust design. It’s important to note that these potential applications are conceptual and should be further analyzed and verified by respective engineering teams.
- Consumer Electronics: This resistor might potentially be used in consumer electronics like smartphones, laptops, or televisions, where stable and precise resistance is crucial for the efficient functioning of various circuits.
- Transportation and Logistics: With its compliance to the AEC-Q200 standard, the CRCW06031K00FKTA might be useful in automotive electronics, possibly serving inside control units or entertainment systems where durable, reliable components are required to withstand variable conditions.
- Healthcare: In healthcare equipment, precision and reliability are key. This type of high-precision resistor could potentially be used in devices like patient monitoring systems or diagnostic instruments where accurate electrical measurements are critical.
- Renewable Energy: Given its stable performance across a broad range of temperatures, this resistor might find applications in renewable energy systems such as solar inverters or wind turbine controls, where electronics are exposed to harsh environmental conditions.
- Computing and Data Storage: The precise resistance and low tolerance of the CRCW06031K00FKTA can be crucial for the stable operation of power supplies in computing and data storage systems, possibly providing needed reliability and performance in these sensitive electronic circuits.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronics industry, specializing in the manufacturing of discrete semiconductors and passive electronic components. Within the realm of resistors, Vishay’s expertise in Metal Glaze/Thick Film Resistors is particularly notable. The CRCW06031K00FKTA is a testament to their precision engineering and manufacturing capabilities in providing components that meet stringent industry standards such as AEC-Q200. Vishay’s product line spans a wide array of resistor technologies and configurations, offering solutions for virtually any type of electronic design challenge.
Where to Find CRCW06031K00FKTA by Vishay Intertechnologies
For procurement professionals and engineers looking to acquire the CRCW06031K00FKTA, it is beneficial to check real-time inventory availability and pricing on findchips.com. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, and Mouser Electronics. However, to ensure the best purchasing terms, it is recommended to compare current data on Findchips. Additionally, Findchips offers the ability to review similar parts under the Metal Glaze/Thick Film Resistors subcategory, potentially offered by Vishay Intertechnologies or other manufacturers encase specific needs or inventory issues arise.