Overview of CFR-25JR-52-10K by YAGEO Corporation
The CFR-25JR-52-10K provided by YAGEO Corporation is a fixed resistor featuring a carbon film design. With a power rating of 0.25 watts and a resistance value of 10,000 ohms, it handles up to 250 volts. This resistor boasts a tolerance of ±5% and has a temperature coefficient of -500 to 350 ppm/°C, making it suitable for a variety of temperature conditions. The part is designed for through-hole mounting, specifically with an axial leaded package, which makes it flexible for PCB (printed circuit board) applications. Additional attributes include a lead diameter of 0.55 mm and a tubular package with dimensions 2.4 mm by 6.3 mm.
This carbon film resistor is well-suited for applications requiring high voltage and stable performance over a wide temperature range, from -55 °C to +155 °C. YAGEO’s CFR-25JR-52-10K is ROHS compliant, indicating that it follows regulations that limit the use of specific hazardous materials in electronic equipment. It also complies with REACH, ensuring it does not contain excessively harmful substances. The AEC-Q200 reference standard highlights its suitability for automotive qualifications, though specific application suitability should be directly verified with relevant authorities or documentation. The part’s current life cycle status is “Active,” indicating ongoing manufacturer support and availability.
Industry Applications for CFR-25JR-52-10K
The CFR-25JR-52-10K can potentially be integrated into various industry applications, given its versatile specifications and compliance with several standards. It’s important to note that these potential applications are conceptual and would require detailed analysis by engineering and design teams to ensure compliance with specific industry standards and operational requirements.
- Automotive: This resistor could potentially be used in automotive electronics due to its high voltage capacity and robust performance across a wide temperature range. Components such as engine control units, HVAC systems, or electronic stability control modules might benefit from its stability and durability.
- Consumer Electronics: Given its carbon film technology and axial package, this resistor might be incorporated into devices requiring effective power management and stable performance, such as power supplies, home appliances, and audio equipment.
- Aerospace and Defense: The high-temperature tolerance and reliability of CFR-25JR-52-10K might make it suitable for use in aerospace applications, including communications systems and instrumentation that require durability and precision.
- Telecommunications: With its ability to handle higher voltages and its thermal stability, this resistor could possibly be utilized in telecom equipment such as transceivers and base stations that operate under a range of environmental conditions.
- Industrial Automation: The CFR-25JR-52-10K could be relevant in industrial settings, potentially within control systems, sensors, and other electronics requiring stable resistive properties to handle fluctuations in temperature and voltage during prolonged operational periods.
Note that these applications are illustrative and should be verified for compliance and suitability in specific use cases by qualified professionals.
About YAGEO Corporation
YAGEO Corporation is a global provider of passive components, including a wide range of resistors. The company has a significant portfolio of Carbon Film Resistors, with the CFR-25JR-52-10K being a prime example. YAGEO has established itself as a leader in the resistor market by offering products that meet stringent quality standards, and by ensuring a consistent supply of its components to meet global industrial demands. Their resistors are known for their reliability and precision, making them popular choices across various sectors, including automotive, consumer electronics, and industrial applications.
Where to Find CFR-25JR-52-10K by YAGEO Corporation
To purchase the CFR-25JR-52-10K, it is advisable to research its availability on findchips.com. Here, you can check current stock levels and compare pricing from different distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, Avnet Abacus, Future Electronics, and Mouser Electronics, among others. For alternatives within the Carbon Film Resistors category, findchips.com provides a platform to explore similar components from YAGEO or other manufacturers, ensuring the best match for specific application needs.