Overview of DG2502DB-T2-GE1 by Vishay Intertechnologies
The DG2502DB-T2-GE1 is a quad single-pole single-throw (SPST) analog switch, integrated into a highly compact 16-WCSP (1.44×1.44) surface-mount package. This component supports operation over a wide voltage range, from 1.8 to 5.5V, and features a low on-resistance of 200 ohms, making it an efficient choice for multiplexing applications. Part of the broader category of Multiplexers or Switches, it is commonly utilized in scenarios requiring the high-quality routing of analog signals through a single switch or multiple switches.
Manufactured by Vishay Intertechnologies, the DG2502DB-T2-GE1 adheres to critical industry compliance standards, including RoHS and REACH, ensuring its suitability for a wide range of applications across different sectors. The component is marked as ‘Active’ in its life cycle stage, indicating ongoing manufacturing and availability.
Industry Applications for DG2502DB-T2-GE1
The characteristics of the DG2502DB-T2-GE1 make it potentially suitable for various industrial uses. However, note that these potential applications are conceptual and should be validated by specific engineering and design considerations:
- Education and Research: In educational labs and research institutions, this component could potentially be used in experimental setups and prototypes that require precise control over signal pathways in electrical circuit experiments.
- Consumer Electronics: It might be employed in audio and video equipment requiring analog signal management, such as selection between different audio or video sources.
- Communication and Networking: The part could find potential use in networking hardware where analog signals need to be switched and routed efficiently, potentially affecting signal integrity due to its low on-resistance feature.
It is important to note that these potential industry applications are only illustrative. Implementation in actual products needs thorough verification and compliance testing as per the specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronic components industry, known for its broad range of products including Multiplexers or Switches and other signal circuit components. Vishay’s offerings stand out due to their reliability and performance, accommodating a vast array of applications from consumer electronics to complex industrial systems. The DG2502DB-T2-GE1 represents Vishay’s commitment to high-quality manufacturing standards and innovative design in the field of signal processing and management.
Where to Find DG2502DB-T2-GE1 by Vishay Intertechnologies
To purchase the DG2502DB-T2-GE1 and explore its specifications and availability, findchips.com is an excellent resource. This website offers up-to-date stock levels, pricing, and detailed part information. Historically, distributors like Onlinecomponents.com and Mouser Electronics have stocked this part. Nevertheless, for current data regarding stock and pricing, visiting findchips.com is highly recommended. Furthermore, the site allows you to explore alternative parts in the Multiplexers or Switches category from Vishay Intertechnologies and other manufacturers.