Overview of CRCW1206100RFKEAHP by Vishay Intertechnologies
The CRCW1206100RFKEAHP is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory, featuring a power rating of 0.75W and a resistance of 100 ohms. With a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, this component ensures precise operation across a sizable temperature range. Its sturdy construction supports a working voltage of 200V and it is designed for surface mount (SMT) applications, encapsulated in a 1206 [3216 Metric] chip size, built for reliability and performance in demanding environments.
Further underlining its reliability, this resistor boasts AEC-Q200 qualification – an essential standard for automotive grade components – making it particularly suitable for applications where high endurance is required. Being RoHS and REACH compliant, it also meets current environmental standards which restrict hazardous substances in electronic products.
Industry Applications for CRCW1206100RFKEAHP
The CRCW1206100RFKEAHP could potentially serve a variety of industry applications due to its high reliability and performance characteristics. Here are a few conceptual use cases across different sectors:
- Automotive: This resistor, being AEC-Q200 qualified, may find use in electronic control units (ECUs), powertrain modules, or other automotive electronic systems that demand high reliability and resilience to harsh conditions. The precision tolerance and temperature coefficients might help in managing efficiencies and performance in these critical applications.
- Telecommunications: Quality and preciseness are critical in telecommunications equipment for error-free communication. Resistors like CRCW1206100RFKEAHP could potentially be integrated into signal processing equipment, amplifiers, and transceivers, which require stable components capable of handling high voltages and temperatures.
- Computing and Data Storage: High power and pulse-proof characteristics could make this resistor suitable for power supplies, converters, and voltage regulation modules within servers and storage devices, helping to maintain stability and efficiency in data operations.
It’s important to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the realm of electronic components, with a strong focus on manufacturing a wide range of resistors, including Metal Glaze/Thick Film Resistors. The company is known for its robust and reliable products that are used in a myriad of applications across various industries. Vishay’s CRCW1206100RFKEAHP and its similar components are a testament to Vishay’s commitment to quality, performance, and innovation in the field of resistor technology.
Where to Find CRCW1206100RFKEAHP by Vishay Intertechnologies
For anyone interested in procuring the CRCW1206100RFKEAHP, our platform, findchips.com, provides comprehensive data on stock levels and pricing from multiple distributors. Historically, this part has been available at various distributors including New Advantage Corporation, LCSC, Avnet, and Mouser Electronics, among others. To find updated stock availability and competitive pricing, or to look for alternate parts within the Metal Glaze/Thick Film Resistors category, please visit our site.