Overview of D38999/20WC98PN by Amphenol Corporation
The D38999/20WC98PN is a male MIL Series connector featuring 10 crimp-style contacts, enclosed in a durable aluminum alloy receptacle. This component, which conforms to the MIL-DTL-38999 standard, is designed for robust performance in harsh environments, offering features such as EMI shielding and moisture resistance. The contacts are gold-plated, enhancing the connector’s reliability and signal integrity. The threaded coupling type assures a secure connection, while the unit is built to withstand temperatures ranging from -65°C to 175°C.
Industry Applications for D38999/20WC98PN
Given its specifications and design, the D38999/20WC98PN may potentially be ideal for a variety of demanding sectors. Note that the following potential applications are conceptual and should be verified by engineering teams according to specific standards and requirements:
- Aerospace and Defense: This connector could potentially be used in aircraft avionics where durability and resistance to environmental factors are crucial. Its MIL-spec compliance ensures that it might be a suitable choice for military hardware applications.
- Industrial Automation: For industrial environments where reliability under extreme conditions is necessary, this component might be utilized in the manufacturing of sensors and actuators.
- Transportation and Logistics: In marine and other transportation equipment, the corrosion-resistant attributes of this connector might be favorable for maintaining functionality and ensuring safety in harsh conditions.
- Consumer Electronics: For high-end, rugged consumer electronic devices, particularly outdoor communication equipment, this connector’s moisture resistance and durability could be beneficial.
- Energy Sector: In applications like oil and gas exploration, the component’s environmental sealing and temperature resilience might be critical for ensuring operational reliability.
It is essential for these considerations to be thought of as initial suggestions, as rigorous testing and compliance verification must be conducted for each specific use case.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company particularly excels in the production of Military Circular Connectors, with a broad catalog that includes parts like the D38999/20WC98PN. Amphenol’s connectors are globally recognized for their durability and reliability, making them highly suitable for applications in military, aerospace, and industrial settings where failure is not an option. The company supports these sectors with advanced technology tailored to meet stringent operational requirements.
Where to Find D38999/20WC98PN by Amphenol Corporation
To purchase the D38999/20WC98PN, potential buyers should consider researching on FindChips.com under the category of Military Circular Connectors to compare current stock availability and pricing. Historically, this part has been available through distributors such as Bristol Electronics, TTI, Quest Components, Avnet Americas, and Mouser Electronics among others. However, availability fluctuates, and it is advisable to confirm current stock levels and the best purchasing options through FindChips.com.