Overview of CL32A226KAJNNNE by Samsung Electro-Mechanics
The Samsung Electro-Mechanics CL32A226KAJNNNE is a multilayer ceramic capacitor (MLCC) in a 1210 package, offering a capacitance of 22 µF and a voltage rating of 25V. This component, part of Samsung’s CL Series, features a ±10% capacitance tolerance and operates within a temperature range of -55ºC to +85ºC. Designed as a surface mount chip, it measures 3.2 mm in length, 2.5 mm in width, and 2.7 mm in height. The dielectric material used is ceramic with X5R temperature characteristics, which effectively handles a moderate change in capacitance with respect to temperature, typically ±15% over the operating range. It also carries RoHS and REACH compliance, reflecting adherence to environmental standards.
Suitable for general-purpose applications, this capacitor supports a variety of circuits in both standard and demanding environmental conditions, backed by its robust operational temperature range. Samsung’s implementation of a Matte Tin (Sn) with Nickel (Ni) barrier on the terminals ensures good solderability and resistance against oxidation. Notably, the packing of this capacitor is managed in a 7-inch reel, embossed with plastic, facilitating automated assembly processes.
Industry Applications for CL32A226KAJNNNE
The versatile properties of the CL32A226KAJNNNE ceramic capacitor make it suitable for several key industries:
- Telecommunications: Components like the CL32A226KAJNNNE might be used in telecommunications equipment for filtering applications, ensuring signal integrity without significant degradation over various temperature ranges. However, specific selection for applications would need verification by engineering teams against design requirements.
- Consumer Electronics: Given its general-purpose nature, the CL32A226KAJNNNE could potentially find applications in consumer electronics such as smartphones, tablets, and laptops, where space-saving design like that provided by the compact 1210 package size is crucial.
- Computing and Data Storage: The robust temperature range and capacitance stability make this capacitor potentially suitable for power supply circuits within computing hardware and data storage units, aiding in stable operation across various operating temperatures.
Note that these potential industry applications are conceptual and illustrative. They are speculative based on the specifications of the CL32A226KAJNNNE and similar Ceramic Capacitors, and would require thorough analysis and verification by specialized engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, founded in 1973, has established itself as a prominent manufacturer in the field of electronic components, including a comprehensive range of Ceramic Capacitors. Known for its technological advancements in materials and precision engineering, Samsung Electro-Mechanics has developed extensive capabilities in producing high reliability and high-performance components. The quality and durability of its products, such as the CL32A226KAJNNNE, are recognized in various sectors, making the company a go-to option for robust electronic components.
Where to Find CL32A226KAJNNNE by Samsung Electro-Mechanics
To procure the Samsung Electro-Mechanics CL32A226KAJNNNE ceramic capacitor, potential buyers can explore various distributors. Historically, this part has been available from suppliers like LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. For current availability, detailed specifications, and sourcing from these or other distributors, it is advised to visit findchips.com. This platform also allows you to compare this part against other Ceramic Capacitors, including those from Samsung Electro-Mechanics and other manufacturers, enabling informed purchasing decisions.