CR0402-FX-2003GLF by Bourns Inc

Overview of CR0402-FX-2003GLF by Bourns Inc.

The CR0402-FX-2003GLF is a fixed resistor that utilizes ruthenium oxide technology, characterized by a resistance value of 200,000 ohms and a tight tolerance of 1%. This resistor supports a power dissipation of 0.0625 watts and operates effectively within a voltage range up to 50 volts. Its temperature coefficient is specified at 100 ppm/°C, ensuring that the resistance value changes minimally with temperature fluctuations, offering consistent performance. The component’s compact 0402 chip size (1 mm x 0.5 mm x 0.32 mm) makes it suitable for surface mount technology, promoting easier incorporation into various electronic assemblies. Compliant with RoHS standards, this resistor is designed for a wide temperature range, from -55°C to +155°C, allowing for operation in diverse environmental conditions.

Industry Applications for CR0402-FX-2003GLF

The CR0402-FX-2003GLF may potentially be applicable in diverse industry sectors due to its precision and stability. Below are some of the potential industry uses:

  • Consumer Electronics: This resistor could potentially be used in consumer electronics such as smart devices and wearables. Its compact size and precise resistance are crucial for managing power and maintaining performance stability in densely packed circuit boards that are typical in smartphones and smartwatches.
  • Healthcare: Medical devices that require precise measurement and control systems, such as patient monitoring systems, might also incorporate this type of resistor. The high operating temperature range and low tolerance provide the reliability required for sensitive health monitoring equipment.
  • Computing and Data Storage: In computing systems, particularly those dealing with high data throughput, the stability and reliability of components, including resistors like CR0402-FX-2003GLF, are pivotal. Its capability to handle temperature variations ensures dependable performance in data centers and computing devices.

Please note that the potential industry applications listed here are conceptual/illustrative and require thorough analysis and testing by engineering and design teams for compliance with specific industry standards and requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer specializing in a broad range of electronic components, including a variety of resistors. Their expertise particularly shines in their offering of Ruthenium Oxide Resistors, where technological advancements allow for high precision and stability in electron flow control. The CR0402-FX-2003GLF is part of this advanced lineup, exemplifying Bourns’ commitment to quality and performance in resistors that meet stringent requirements in various applications.

Where to Find CR0402-FX-2003GLF by Bourns Inc

To secure the CR0402-FX-2003GLF, I recommend visiting findchips.com. This resource is invaluable for checking current stock levels and getting up-to-date pricing from several distributors. Historically, this part has been available from distributors such as Master Electronics, TTI, and DigiKey. For alternatives to this Bourns resistor, you can also explore other Ruthenium Oxide Resistors that might be offered by Bourns or other manufacturers through the same link.

Compare pricing for CR0402-FX-2003GLF and other Ruthenium Oxide Resistors at findchips.com.