Overview of AT91SAM9G20B-CU-999 by Microchip Technology Inc.
The AT91SAM9G20B-CU-999 is a microcontroller unit (MCU) based on the ARM9 processor, operating up to 400 MHz and packaged in a low-profile fine-pitch 217-ball LFBGA (Low-profile Fine-pitch Ball Grid Array). It is designed for industrial applications with an operating temperature range from -40 °C to 85 °C, embodying advanced features such as integrated cache, boundary scan, and low power mode. With a 32-bit size, 32 KB of RAM, and diverse I/O capabilities including DMA channels and external interrupts, this MCU is suitable for a range of demanding applications.
It supports a maximum clock frequency of 50 MHz and offers a supply voltage range from 0.9 V to 1.1 V. Also notable is its compliance with REACH and a manufacturing standard of TS 16949, indicating reliability in automotive quality management systems. This component’s packaging and temperature sustainability make it versatile in various industrial conditions. The factory lead time for this MCU is 9 weeks and 1 day, as of the current writing.
Industry Applications for AT91SAM9G20B-CU-999
The AT91SAM9G20B-CU-999 microcontroller by Microchip Technology Inc. could serve several high-demand industry applications. Its robust features such as high-speed processing, large number of DMA channels, and significant operating temperature range suggest its utility in multiple sectors. It is important to note that these potential applications are conceptual and should be further analyzed by engineering teams for suitability.
- Consumer Electronics: This MCU could potentially be used in complex consumer electronics due to its high processing power and small physical footprint, suiting devices like smartwatches, gaming consoles, or advanced home automation systems.
- Telecommunications: The reliable data handling and wide temperature range might accommodate telecommunications equipment, particularly for data processing units within communication infrastructure susceptible to various environmental conditions.
- Industrial Automation and Control: With its industrial temperature grade and robust packaging, the MCU could serve in manufacturing process control systems, providing reliable operation in harsh industrial environments.
- Healthcare: The precise component control and low power consumption could make it suitable for medical devices, especially those requiring dependable performance over broad operating conditions.
All of these industry applications require confirmation of component suitability and compliance with specific standards before implementation.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, specializing in a diversified portfolio that includes microprocessors like the AT91SAM9G20B-CU-999. Their products are characterized by performance reliability and innovation, serving a broad range of applications from consumer electronics to industrial automation. The company leverages CMOS technology for high performance and energy efficiency, aligning with trends towards smarter and greener technologies. Also, Microchip’s adherence to international standards, including automotive and industrial quality systems, ensures the compliance and robustness of their solutions.
Where to Find AT91SAM9G20B-CU-999 by Microchip Technology Inc
To procure the AT91SAM9G20B-CU-999, prospective buyers should consider exploring options on findchips.com. The site helps you check availability and pricing from a variety of distributors, including Master Electronics, Future Electronics, and Mouser Electronics, though it is recommended to check on Findchips for the current stock status. Additionally, alternatives within the Microprocessors category can be researched on the site, offering options from Microchip Technology Inc. or other manufacturers.