Overview of BSS138BK,215 by Nexperia
The BSS138BK,215 is a 60 V, 360 mA N-channel Trench MOSFET housed in a TO-236 3-Pin (SOT23) package. This Small Signal Field-Effect Transistor features low on-resistance and high switching speed. Its drain-source voltage (Vds) is rated at 60V, and it supports a continuous drain current (Id) of 360 mA. The device offers a max Rds(on) of 1.6 Ω, tested at a gate-source voltage (Vgs) of 10 V, with a gate-source threshold voltage maxing out at 1.1V. The part is ROHS compliant and designed for enhancement mode operation.
The product’s use of metal-oxide semiconductor (MOS) technology and its built-in diode for safety and stability make it a reliable choice for a wide range of switching applications. The robust package, along with an operating temperature range from -55 °C to +150 °C, also ensures durability under various environmental conditions. Additionally, with features like AEC-Q101 certification, it becomes suitable for high-reliability automotive applications, adhering to strict industry quality standards.
Industry Applications for BSS138BK,215
The BSS138BK,215 might potentially serve various industry uses due to its technical properties and performance characteristics. Here are a few illustrative applications:
- Consumer Electronics: It could potentially be implemented in power management solutions within devices like smartphones and laptops, offering efficiency through its switching capabilities and power conservation.
- Industrial Automation: Due to its durability and operational temperature range, this MOSFET might be ideal for industrial equipment applications that require reliable switching under variable environmental conditions.
- Automotive: With AEC-Q101 certification specifically noted, BSS138BK,215 can potentially be incorporated into automotive electronics where high reliability and performance under harsh conditions are critical, such as in electric vehicle powertrain systems.
- Internet of Things (IoT): This transistor may be used in IoT devices for controlling power flow and signal processing, benefitting from its low power consumption and high switching frequency.
- Telecommunications: The part might be suitable for signal switching applications in network devices, where fast and reliable operations are required for data transmission.
Note that these potential industry applications are purely conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a leader in the production of discrete and Small Signal Field-Effect Transistors among other semiconductor components. Their products, including the BSS138BK,215, often feature in various high-demand applications across automotive, industrial, and consumer electronics sectors. Nexperia’s components are well-regarded for their reliability, efficiency, and cutting-edge technology, making them a top choice for engineers and developers alike seeking performance and longevity in their designs.
Where to Find BSS138BK,215 by Nexperia
To purchase the BSS138BK,215, it is recommended that procurement professionals and engineers conduct their research on findchips.com. Historical data shows that it has been available at distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey; however, for current stock levels and pricing, checking findchips.com is advisable. Additionally, if seeking alternatives within the Small Signal Field-Effect Transistors subcategory, the site provides comprehensive listings that include options from Nexperia and other manufacturers.