CC0402JRX7R7BB104 by YAGEO Corporation

Overview of CC0402JRX7R7BB104 by YAGEO Corporation

The CC0402JRX7R7BB104 is an MLCC (Multi-Layer Ceramic Capacitor) that offers a capacitance of 0.1 µF with a rated DC voltage of 16V. This capacitor belongs to the Ceramic Capacitors subcategory and features a ±5% tolerance. Its dielectric material consists of a Ceramic X7R formula, which is stable under varying temperatures and voltages, providing reliability in various application environments. This component is packaged in a tiny 0402 (1mm x 0.5mm x 0.5mm) surface-mount rectangle, making it suitable for compact electronic devices. Furthermore, the CC0402JRX7R7BB104 is compliant with key certifications such as RoHS, Pb-free and REACH, indicating its suitability for use in environmentally sensitive applications. This capacitor operates over a significant temperature range from -55ºC to +125ºC, and is packaged on a 7-inch reel using paper tape.

Industry Applications for CC0402JRX7R7BB104

The CC0402JRX7R7BB104 capacitor by YAGEO Corporation might be potentially beneficial in a variety of industry sectors due to its stability, compact size, and environmental compliance. Here are several industries where this capacitor could be utilized:

  • Consumer Electronics: These capacitors might be used in compact devices such as smartphones, tablets, or laptops due to their small size and effective capacitance for power management and signal filtering applications.
  • Telecommunications: Given its stable capacitive performance in varying temperatures and voltages, this component could be integrated into telecommunication equipment, potentially stabilizing signal transmissions over broad frequency ranges.
  • Computing and Data Storage: With its compact footprint and reliability, this capacitor could potentially be used on PCBs for desktops, servers, or storage devices, managing power supplies and data signal integrity.

Please note that these potential industry applications are conceptual and should be analyzed and verified by engineering teams for adherence to specific requirements and standards.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of resistors, capacitors, and wireless components, serving the electronics industry with high-quality solutions. In the realm of Ceramic Capacitors, YAGEO offers an extensive range of products, which includes the CC0402JRX7R7BB104 and other similar MLCCs. These components are widely recognized for their stability, reliability, and adherence to environmental standards, making them preferable for diverse applications across electronics and electrical engineering fields.

Where to Find CC0402JRX7R7BB104 by YAGEO Corporation

If you are considering purchasing the CC0402JRX7R7BB104, you can find this component, along with other Ceramic Capacitors by YAGEO Corporation or other manufacturers, on findchips.com. Some of the distributors that historically have been linked with the sale of this part include Digi-Key, Mouser Electronics, Avnet Americas, and Future Electronics. Even though this part has historically been available from these distributors, it is crucial to check the most current stock levels, pricing, and delivery options directly on findchips.com.

Compare pricing for CC0402JRX7R7BB104 and other Ceramic Capacitors at findchips.com