Overview of ES1A-13-F by Diodes Incorporated
The ES1A-13-F from Diodes Incorporated is a high reliability Rectifier Diode designed for general-purpose applications. This component features a single diode configuration, with a maximum repetitive peak reverse voltage of 50V and an average forward current of 1A. Its compact surface-mount package (SMA) and green, plastic encapsulation make it suitable for automated assembly processes and environmentally-conscious manufacturing.
This diode is notable for its ultra-fast reverse recovery time of 25ns, which enables efficient switching with minimal energy loss. It withstands a forward surge current of up to 30A, providing robust performance under transient conditions. The maximum forward voltage is capped at 0.92V, ensuring lower power dissipation during operation. The diode operates across a wide temperature range from -55 °C to 150 °C, which enhances its reliability in varied environmental conditions. The terminals are finished with matte tin, facilitating better soldering and long-term connectivity.
Industry Applications for ES1A-13-F
Given its technical attributes, the ES1A-13-F Rectifier Diode can potentially serve multiple advanced sectors that require both efficiency and durability:
- Space Technology: The diode’s high reliability and ability to operate at extreme temperatures potentially make it suitable for use in space applications, where components must withstand harsh and variable conditions. Its robust forwarding surge current capability and ultra-fast recovery time could be critical for managing power supplies in satellites.
- Aerospace and Defense: The device’s wide temperature range and fast switching capabilities might make it an option for aerospace applications, including unmanned aerial vehicles and control systems in aircraft where efficiency and compact size are necessary.
- Energy and Power Systems: In power converters and management solutions that require efficient and rapid switching, the ES1A-13-F could possibly offer the performance needed for smoothing and power factor correction applications.
Note that these potential industry applications are only conceptual and would require rigorous validation by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor industry, focusing on discrete, logic, analog, and mixed-signal products. They are particularly strong in the production and design of Rectifier Diodes, among other semiconductor components. The company emphasizes innovation in its designs, targeting markets that include automotive, computing, consumer electronics, and industrial applications. ES1A-13-F is a reflection of their commitment to providing high-quality, reliable products tailored to meet the rigorous demands of modern electronic environments. Diodes Incorporated is recognized for integrating environmental considerations into their product designs, adhering to lead-free and RoHS compliant manufacturing standards.
Where to Find ES1A-13-F by Diodes Incorporated
If you’re looking to source the ES1A-13-F, it’s recommended to research potential suppliers on findchips.com. This component has previously been available from Distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, to ensure you obtain the most accurate pricing information and stock levels, visit findchips.com and explore options under Rectifier Diodes to find both the ES1A-13-F and comparable parts from Diodes Incorporated or alternative manufacturers.