CRCW0402220KFKED by Vishay Intertechnologies

Overview of CRCW0402220KFKED by Vishay Intertechnologies

The CRCW0402220KFKED by Vishay Intertechnologies is a surface mount thick film resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. Designed to be laser trimmable, it exhibits a resistance of 220000 ohms and a narrow tolerance of ±1%. The resistor’s power rating is 0.063 watts and it can operate effectively across a voltage of up to 50 volts.

Constructed as a 0402 (1005 metric) sized chip, this fixed resistor comes in a rectangular package that measures 1 mm in length, 0.5 mm in width, and 0.35 mm in height. The part’s temperature coefficients are 100 ppm/°C, which allows for minimal fluctuation in resistance with temperature changes. It’s structured to withstand a substantial temperature range from -55 °C to 155 °C.

This component is notable for its compliance with AEC-Q200 standards, making it suitable for automotive applications. Moreover, it adheres to the latest environmental standards including RoHS and REACH compliance, indicating it is free from hazardous substances and upholds environmental considerations in its use and production.

Industry Applications for CRCW0402220KFKED

The versatile attributes of CRCW0402220KFKED render it potentially suitable for various high-tech industries. Here are a few sectors where this component might be found useful:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where stable resistance and minimal footprint are crucial, the CRCW0402220KFKED could potentially be incorporated into power management circuits or signal conditioning modules.
  • Automotive: Given its AEC-Q200 compliance, this resistor could be used in electronic control units, infotainment systems, or as part of the environmental sensors, ensuring reliable function under automotive stress and temperature variations.
  • Computing and Data Storage: This resistor might be used within server motherboards or solid-state drives, where precise voltage regulation and heat management are imperative for system stability and data integrity.
  • Telecommunications: Suitable for use in RF and wireless communication equipment, where signal clarity and stability are essential. The resistor’s stable characteristics under wide operating temperatures make it a plausible choice in this field.
  • Healthcare: Although not specified for stringent medical standards, similar resistors may be utilized in non-life-critical peripherals such as diagnostic devices and health monitoring systems where accurate readings are critical.

Note that these potential industry applications require thorough analysis and verification by engineering and design teams to ensure industry standards and specific application demands are met.

About Vishay Intertechnologies

Vishay Intertechnologies is a leader in manufacturing electronic components, particularly excelling in the realm of resistors. Their expertise in crafting high-quality Metal Glaze/Thick Film Resistors, such as the CRCW0402220KFKED, is well recognized. Vishay’s product portfolio includes a broad range of resistors that cater to general-purpose use along with specialized applications such as high-frequency operations or precise voltage control.

The company’s CRCW series, where CRCW0402220KFKED belongs, stands out for its reliability and precision, making it suitable for various critical and general electronics applications. Vishay consistently maintains stringent quality controls and adheres to global environmental standards, making its components highly suitable for diverse industries needing reliable electronic parts.

Where to Find CRCW0402220KFKED by Vishay Intertechnologies

For sourcing the CRCW0402220KFKED, potential buyers should consider utilizing platforms like findchips.com to verify current stock levels and compare pricing. Historically, this part has been distributed through suppliers such as Mouser Electronics, Avnet Americas, TTI, and Digi-Key. However, availability can fluctuate, so checking a dedicated component aggregator site will provide the most reliable purchasing information.

To explore alternatives or similar parts provided by Vishay Intertechnologies or other manufacturers, the category of Metal Glaze/Thick Film Resistors on findchips.com offers a broad selection to review and compare.

Compare pricing for CRCW0402220KFKED and other Metal Glaze/Thick Film Resistors at findchips.com