D110277 by ITT Interconnect Solutions

Overview of D110277 by ITT Interconnect Solutions

The D110277 by ITT Interconnect Solutions is a connector accessory designed as hardware-spring latch made from stainless steel. This accessory is RoHS compliant, ensuring it meets specific environmental standards regarding hazardous substances. The D110277 is packaged as two spring latches per kit, typically per bag, and is also characterized for offering quick-release mechanisms with its spring latch system. It features a clip that is 12.42 mm in diameter and has an external length of 15.57 mm. The thread size standards are imperial, specifically 4-40 UNC, which enables compatibility with various industrial and engineering applications typically involving DA, DB, DC, and DE connector shell sizes.

Industry Applications for D110277

The D110277 spring latch could potentially benefit several key industries through its robust design and material composition. As it is pertinent to always verify that specific parts meet industry standards and application requirements, here are a few illustrative examples of where D110277 might be utilized:

  • Telecommunications: In telecom rack assemblies, precise and reliable connector accessories like the D110277 might ensure secure connections in equipment subjected to frequent servicing.
  • Computing and Data Storage: For server racks that require durable and compliant fastening options, the D110277 might be used to ensure the secure mounting of connectors under various mechanical stresses.
  • Consumer Electronics: Devices that require frequent assembly and reassembly might utilize spring latches like D110277 for their ease of use and reliability in maintaining secure connections.
  • Aerospace and Defense: Although the D110277 does not conform to MIL specifications typical for many aerospace and defense applications, similar parts from ITT Interconnect Solutions could be explored for use in less critical applications where robust, stainless steel latches are required.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with exact industry standards and specific device requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions, part of ITT Inc., specializes in manufacturing a wide array of connector systems and components. They are well-known for their high-quality standards in producing parts for various applications including, but not limited to, Assembly Items in Connector Support. The company has a broad product line that includes items like the D110277, which showcases their expertise in engineering and manufacturing connector accessories. ITT’s products are used in several high-demand industries, reflecting their commitment to reliability, innovation, and quality.

Where to Find D110277 by ITT Interconnect Solutions

For professionals looking to purchase the D110277, it is advisable to consult findchips.com to access current stock levels and pricing information. As the part’s availability can vary, findchips.com will provide the most up-to-date information. Historically, distributors such as Master Electronics, PEI Genesis, Mouser Electronics, and DigiKey have stocked this item. Furthermore, for those seeking alternatives that might better meet specific requirements, the link for searching other Assembly Items can be visited to explore additional options from ITT Interconnect Solutions or other manufacturers.

Compare pricing for D110277 and other Assembly Items / Connector Support at findchips.com