AT86RF233-ZUR by Microchip Technology Inc

Overview of AT86RF233-ZUR by Microchip Technology Inc.

The AT86RF233-ZUR by Microchip Technology Inc. is a sophisticated RF transceiver integrated with a microcontroller, designed specifically for operations in the 2.4 GHz band. This part is designed to handle data rates up to 2 Mbps and employs O-QPSK modulation. Operating within a frequency range of 2.322 GHz to 2.527 GHz, the AT86RF233-ZUR boasts a minimal operating current of 11.8 A at peak performance. The design is encapsulated in a 32-pin VQFN package that measures 5 mm x 5 mm, with a profile height of 0.9 mm. Its operating voltage can vary from a minimum of 1.8V to a maximum of 3.6V, catering to versatile power requirements while maintaining its functionality across an extensive temperature range from -40°C to 85°C. This part is both RoHS compliant and REACH compliant, ensuring adherence to current environmental standards.

Industry Applications for AT86RF233-ZUR

The AT86RF233-ZUR is potentially suitable for a variety of applications across multiple industries. Its properties suggest it could serve effectively in environments requiring robust, high-frequency data transmission capabilities. The following is a conceptual exploration of how this part could be utilized in various sectors:

  • Consumer Electronics: This IC could potentially be used in wireless communication devices such as smart remotes, gaming devices, or wireless audio systems. Its high data rate and RF capabilities make it suitable for devices requiring reliable short-range communication.
  • Internet of Things (IoT): The transceiver’s ability to operate across a wide temperature range and its low voltage requirements may suit IoT applications such as home automation systems, smart sensors, and connected appliances. These applications often demand minimal power consumption to extend the life of battery-powered devices.
  • Smart Cities: Within smart city projects, the AT86RF233-ZUR might be integrated into infrastructure monitoring systems or in public transportation communication systems. Its industrial temperature grade and low power consumption are advantageous for outdoor devices exposed to varying climatic conditions.

Note: These potential use cases are hypothetical and should be evaluated by engineering teams for compatibility with specific product requirements and adherence to industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Their engagement in the Telecommunication Circuits category, particularly in Cellular Telephone Circuits, advocates their commitment to connectivity and telecommunications solutions. The AT86RF233-ZUR is a testament to their expertise in creating components that align with the current demands for high-performance wireless communication. This part, along with others manufactured by Microchip, exemplifies their innovation in integrating RF and MCU capabilities which are vital in advancing telecommunication technologies.

Where to Find AT86RF233-ZUR by Microchip Technology Inc

The AT86RF233-ZUR by Microchip Technology Inc. is available through several distributors. Historically, it has been listed by distributors such as Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics among others. Due to fluctuations in stock and regional availability, potential buyers are recommended to check current stock levels and pricing at findchips.com. Also, for alternatives or similar components, explore other Cellular Telephone Circuits which can be sourced from Microchip Technology or other manufacturers.

Compare pricing for AT86RF233-ZUR and other Cellular Telephone Circuits / Telecommunication Circuits at findchips.com