ECS-.327-9-34B-TR by ECS International Inc

Overview of ECS-.327-9-34B-TR by ECS International Inc.

The ECS-.327-9-34B-TR by ECS International Inc. is a parallel – fundamental quartz crystal operating at a nominal frequency of 32.768 kHz. It features a load capacitance of 9 pF and is housed in a ultra miniature, ceramic, surface-mount device (SMD) package with two pins. The dimensions of the crystal are notably compact, precisely measuring 3.2 mm x 1.5 mm x 0.9 mm. Compliance with RoHS standards underscores its environmentally friendly design, making it suitable for various applications that require lead-free components.

This crystal resonator offers frequency stability of 0.0144% and a frequency tolerance of 20 ppm. Its operating temperature range spans from -40 °C to 85 °C, accommodating a wide array of environmental conditions. Notably, it is designed to operate at a very low drive level of 0.1 µW, minimizing the energy required for operation. The aging specification of 3 ppm per the first year suggests a reliable performance over time. The crystal’s terminals are finished with gold, enhancing its durability and conductivity.

Industry Applications for ECS-.327-9-34B-TR

The Quartz Crystals such as the ECS-.327-9-34B-TR are integral to numerous sectors due to their precise frequency control capabilities. While specific uses should be verified by engineering teams to ensure compliance with relevant standards, potential applications include:

  • Consumer Electronics: Devices like smartwatches or fitness trackers could utilize this crystal due to its compact size and low power consumption to maintain accurate timekeeping.
  • Telecommunications: Communication equipment, which demands high frequency stability and accuracy, might benefit from this crystal for maintaining signal integrity.
  • Industrial Automation: In automated systems that require precise timing for operations such as robotics, this small and efficient crystal could potentially be employed to manage synchronization tasks.
  • Computing and Data Storage: To provide system clock functions within microcontrollers, which are prevalent in computers and data servers, this crystal might be appropriately used given its precise frequency tolerance.
  • Electronic Manufacturing: Any manufacturing facility utilizing sensitive electronic timing equipment might find this crystal useful for ensuring accurate equipment operation.

Note that these potential industry applications are conceptual and require analysis and verification by dedicated design teams for adherence to specific application requirements and industry standards.

About ECS International Inc.

ECS International Inc. is a prominent manufacturer in the electronic component industry, specializing in a variety of frequency control products, including Quartz Crystals and resonators. Their products, such as the ECS-.327-9-34B-TR, are known for their reliability and are used in sectors ranging from telecommunications to consumer electronics. ECS International Inc. maintains a robust portfolio of precision components that cater to the specific needs of modern electronic device manufacturing, highlighting a commitment to quality and environmental compliance as demonstrated by the RoHS compliant ECS-.327-9-34B-TR.

Where to Find ECS-.327-9-34B-TR by ECS International Inc

To source the ECS-.327-9-34B-TR, we recommend visiting findchips.com. Here, you can explore current stock levels and pricing from various distributors. Historically, the part has been available from distributors like New Advantage Corporation, Master Electronics, and DigiKey, though current availability can vary. For alternatives within the Quartz Crystals subcategory, you can also use findchips.com to compare ECS International Inc. products with others on the market.

Compare pricing for ECS-.327-9-34B-TR and other Quartz Crystals / Crystals/Resonators at findchips.com