CRCW0402150RFKED by Vishay Intertechnologies

Overview of CRCW0402150RFKED by Vishay Intertechnologies

The CRCW0402150RFKED is a fixed resistor featuring metal glaze/thick film technology, designed for surface mounting on a 0402 CHIP package. This resistor offers a resistance of 150 ohms with a tight tolerance of ±1%. It supports a power rating of 0.063 watts and can handle voltages up to 50 volts. The CRCW0402150RFKED is characterized by its operating temperature range from -55 °C to +155 °C and a temperature coefficient of 100 ppm/°C, making it suitable for precise and stable performance across varied environmental conditions.

This component is constructed utilizing laser trimmable metal glaze/thick film technology, providing reliable and accurate performance. It is packaged in a surface mount, 0402 form factor, which is ideal for compact electronic devices. Compliance with RoHS, REACH, and the AEC-Q200 standard underscores its suitability for use in automotive and other high-reliability applications. The part has a rectangular construction and is HALOGEN FREE, contributing to its environmental credentials. Additional features include a matte tin over nickel terminal finish and a wraparound terminal shape.

Industry Applications for CRCW0402150RFKED

This high-stability resistor could potentially find applications across a range of industries where precision and reliability are paramount:

  • Consumer Electronics: Devices such as smartphones, wearables, and tablets might utilize this type of resistor for power management and signal conditioning given its compact size and precise tolerance.
  • Computing and Data Storage: Servers and storage devices could potentially incorporate this resistor to ensure reliable operation, particularly in temperature management systems where stable electrical characteristics are crucial.
  • Automotive: Given its compliance with the AEC-Q200 standard, it could potentially be used in electronic control units, infotainment systems, and other automotive components where environmental durability and resistance precision are needed.
  • Telecommunications: In communication equipment, this resistor might be used to manage signal integrity and power in devices subjected to varied climatic conditions.
  • Healthcare: Medical devices that require strict adherence to power ratings and resistance values for safety and accuracy might also utilize such a resistor.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leader in manufacturing electronic components, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. Vishay’s products, like CRCW0402150RFKED, stand out for their reliability and precision, serving a broad spectrum of industries. These resistors are engineered to meet stringent standards, which enhances their usability in high-reliability sectors such as automotive and industrial applications.

Where to Find CRCW0402150RFKED by Vishay Intertechnologies

To locate and potentially purchase the CRCW0402150RFKED, buyers should consider using findchips.com. This platform can offer up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as Avnet Asia, Mouser Electronics, and Newark have stocked this item, but availability can vary. Additionally, the website provides the possibility to explore alternative parts under the Metal Glaze/Thick Film Resistors category from Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW0402150RFKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com