Overview of CL32A476KOJNNNE by Samsung Electro-Mechanics
The CL32A476KOJNNNE is a multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics with a capacitance of 47 microfarads and a voltage rating of 16V. It features an X5R dielectric, which facilitates stable capacitance across a temperature range of -55ºC to +85ºC, making it robust for general-purpose applications. This component is encapsulated in a 1210 package, typical for surface mount technology, measuring 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height.
This ceramic capacitor is both Pb-free and RoHS compliant, adhering to current environmental and health safety regulations. The capacitor is also characterized by its rectangular shape and embossed plastic packing on a 7-inch reel, suitable for automated assembly processes. The terminals are finished with matte tin over a nickel barrier, ensuring good solderability and resistance to oxidation.
Industry Applications for CL32A476KOJNNNE
The versatile specifications of the CL32A476KOJNNNE allow it to be potentially utilized in various industries, where the stability and reliability of electronic components are critical. The applications mentioned below are theoretical and should be verified by engineering teams regarding their adherence to specific industry standards and requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players could potentially incorporate this capacitor for power supply stabilization and decoupling applications.
- Computing and Data Storage: This capacitor might find usages in desktops, laptops, and server power management systems, where stable voltage and capacitance characteristics are necessary for reliable operation.
- Telecommunications: Network equipment such as routers and switches might use such capacitors to ensure stable operation over a wide range of temperatures and conditions.
- Industrial Automation: In sensor systems and industrial control units, capacitors like the CL32A476KOJNNNE could potentially help in smoothing power supply and signal processing.
- Automotive: Given its stability across temperatures and robust build, the CL32A476KOJNNNE could theoretically be used in non-critical automotive electronics such as infotainment systems, provided the specific automotive standards are met.
Note that all these potential applications are conceptual and would need thorough analysis and validation by specialized engineering teams.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a prominent figure in the development and production of multi-layered ceramic chip capacitors and other electronic components. Known for their innovation in the field of electronic components, they have a wide range of Ceramic Capacitors, including the CL32A476KOJNNNE. Samsung focuses on high-reliability and environmentally compliant components, making them preferred choices across various sectors.
Where to Find CL32A476KOJNNNE by Samsung Electro-Mechanics
To purchase the CL32A476KOJNNNE, buyers are recommended to visit findchips.com for real-time information on availability and pricing. Historically, this component has been available through distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. By searching on Findchips, buyers can continue to track inventory from these distributors and potentially others. For alternate parts, shoppers could also explore other Ceramic Capacitors offered by Samsung Electro-Mechanics or other manufacturers.