Overview of BT169D,112 by WeEn Semiconductor Co Ltd.
The BT169D,112 is a Silicon Controlled Rectifier (SCR) characterized by its sensitivity and efficiency in handling moderate power levels. Rated at 0.8A for RMS on-state current and capable of blocking voltages up to 400V, both repetitive peak off-state and reverse voltages, this component is housed in a TO-92 plastic package which offers a compact solution for various applications. This device features a single element configuration and is through-hole mountable, making it versatile for various standard PCB assembly processes.
The additional feature of a sensitive gate allows it to be triggered with very low gate currents (max 0.2 mA), enhancing its application in circuits that require precise control over firing and switching actions. This particular model operates effectively within a temperature range up to 125 °C and has compliance with international standards such as IEC-60134, making it a reliable choice for global applications.
With a package described as round, cylindrical, and encapsulated in plastic/epoxy, the BT169D,112 possesses three terminals with a bottom terminal position and a tin terminal finish offering good solderability and durability. The part is RoHS compliant and meets REACH standards, ensuring environmental and health standards are adhered to.
Factory lead time for this component is noted as 8 weeks as of the current writing, indicating the wait time from order placement to delivery.
Industry Applications for BT169D,112
The BT169D,112’s characteristics make it suitable for a variety of sensitive triggering applications across multiple industries. Below are some conceptual applications within selected industries:
- Consumer Electronics: The BT169D,112 might potentially be used in power regulation systems within consumer electronics, where precise control over high voltages is necessary. Its sensitive gate allows for better management of power states in devices such as televisions and computer monitors.
- Aerospace and Defense: In aerospace and defense, the SCR could possibly be employed in control systems of aircraft or ground vehicles where dependable, rugged components are needed for operation under harsh conditions. The high blocking voltage and robust temperature range provide reliability essential for these applications.
These potential industry applications are conceptual and illustrative and would require thorough evaluation by engineering and design teams to confirm adherence to specific standards and requirements intrinsic to each industry.
About WeEn Semiconductor Co Ltd.
WeEn Semiconductors, the manufacturer of BT169D,112, specializes in the design and manufacture of a broad spectrum of power and discrete semiconductor products, including Silicon Controlled Rectifiers and other Trigger Devices. WeEn’s expertise in this field is reflected in their robust portfolio which includes components like BT169D,112, showcasing not only their manufacturing capabilities but also their commitment to innovation and quality. Components by WeEn are esteemed for their compliance with international standards and environmental regulations, reflecting their dedication to sustainability alongside technological advancement.
Where to Find BT169D,112 by WeEn Semiconductor Co Ltd
The BT169D,112 can be researched on the Findchips platform, which offers real-time updates on stock availability and pricing from various distributors. While historically available at distributors like Avnet Asia, TME, Mouser Electronics, and DigiKey, it is recommended to check findchips.com for current information. Additionally, the Silicon Controlled Rectifiers link can help find alternative parts offered by WeEn Semiconductor or other manufacturers, potentially aligning closer with specific requirements.