Overview of BC847C,215 by Nexperia
The BC847C,215 is a 45 V, 100 mA NPN general-purpose transistor, encapsulated in a TO-236 (SOT-23) 3-pin package. This component is designed for surface mounting, lending it to a wide range of applications in modern electronic circuits. Characterized by its NPN polarity, the BC847C,215 possesses a maximum collector emitter voltage of 45V, supporting continuous collector current up to 100mA, with a power dissipation capacity of 250mW. Its robust design, featuring a maximum power dissipation in a small outline package, makes it suitable for high-density PCB installations. RoHS compliant and with a moisture sensitivity level of 1, this transistor ensures a high degree of reliability and environmental consideration in its use.
Industry Applications for BC847C,215
This product, falling under the Small Signal Bipolar Transistors category, has the versatility to be used across various industry applications, given its power dissipation, form factor, and electrical characteristics. While its use cases are broad, the following are highlights of potential applications:
- Consumer Electronics: The BC847C,215 could potentially be integrated into a variety of consumer electronic goods, such as smartphones, tablets, and personal computers, where power efficiency and compactness are crucial. Its ability to function efficiently in these small, densely packed circuits makes it a strong candidate for these applications.
- Audio and Video Systems: Given its switching capabilities and NPN polarity, this transistor might be utilized in audio signal processing and amplification circuits, including home theater systems, television sets, and other A/V equipment. Its performance characteristics, such as DC current gain and transition frequency, suggest its utility for audio amplification and filtering tasks.
- Power Management Solutions: The specifications of BC847C,215, including its power dissipation and voltage capacities, imply its suitability for power regulation roles in electronics, from battery management in portable devices to power supply circuits in consumer electronics.
- Industrial Applications: Automation machinery, sensor interfaces, and diagnostic equipment in industrial settings could benefit from the utilization of BC847C,215. Its high reliability and robustness, underlined by its compliance with AEC-Q101 standards, underscore its appropriateness for demanding industrial environments.
Note that these potential applications necessitate thorough analysis and verification by engineering and procurement teams to ensure compatibility and performance requisites are met.
About Nexperia
Nexperia stands as a leading global semiconductor manufacturer, specializing in a wide array of components including a robust lineup of transistors. With a focus on efficiency and miniaturization, Nexperia is noted for its expertise in Small Signal Bipolar Transistors and other transistor categories. The BC847C,215 represents just one part of Nexperia’s extensive portfolio, which also includes a variety of similar parts tailored to meet diverse application needs across the electronic components industry. Their commitment to quality and innovation is reflected in the reliability and performance of their products, making them a preferred supplier for many in the electronics sector.
Where to Find BC847C,215 by Nexperia
For those looking to purchase the BC847C,215, findchips.com provides a comprehensive platform to research and compare pricing, stock levels, and distributor options. Those interested in finding alternative parts within the Small Signal Bipolar Transistors subcategory might also find findchips.com an invaluable resource. Historically, the BC847C,215 has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet, Mouser Electronics, and DigiKey, among others. However, to get the most current availability and pricing information, it is recommended to consult findchips.com directly.