Overview of ASPI-1040HI-100M-T05 by Abracon Corporation
The ASPI-1040HI-100M-T05 from Abracon Corporation is a power inductor designed to provide efficient energy storage while maintaining minimal energy losses at high frequencies. With an inductance value of 10µH, it can support considerable energy storage necessary for various power conversion applications. The inductor has a rated current capacity of 7.8A and a saturation current of 8.5A, which suggest it is capable of handling high currents without significant degradation in performance.
Marked by its shielded construction, the ASPI-1040HI-100M-T05 minimizes electromagnetic interference (EMI), making it suitable for use in environments where avoiding noise in the circuit is crucial. It also possesses a low direct current resistance of 0.03 ohms, which promotes high efficiency as it reduces power loss. With dimensions of 11.5mm in length, 10mm in width, and standing 4mm tall, this surface-mount device (SMD) sports a rectangular shape enclosed in an RoHS-compliant package.
The robust operating temperature range from -55 °C to 125 °C, alongside a tolerance span of 20%, ensures performance stability across various environmental conditions. Additionally, its packing in a Tape and Reel (TR) format with a standard size of 13 inches aids in the automated manufacturing process, making assembly more efficient and reliable. This component, with a lifecycle status as active, indicates ongoing manufacturer support and availability for procurement and design integration.
Industry Applications for ASPI-1040HI-100M-T05
- Consumer Electronics: This inductor could potentially be integrated into consumer electronics like high-efficiency power supplies for laptops, LED lighting systems, or charging circuits for mobile devices. The low DC resistance and high current handling capability make it suited for these applications where efficiency is key.
- Telecommunications: In telecom equipment, where power integrity and EMI minimization are crucial, the shielded nature and robust temperature performance of the ASPI-1040HI-100M-T05 make it a potentially ideal choice for use in RF power amplifiers and base station equipment.
- Aerospace and Defense: Though not specified for military or aerospace standards explicitly, its wide operating temperature range and high current capacity could make it suitable for exploration in power supply units and control systems used within commercial aerospace frameworks, where reliable operation under variable conditions is necessary.
- Industrial Automation: This inductor might be apt for integration within the power management systems of automated manufacturing equipment. Its ability to handle significant current levels with minimal power loss can contribute to the overall efficiency and reliability of the automated systems.
Note: The potential industry applications listed above are conceptual and illustrative. Engineering and design teams must verify adherence to specific industry standards and requirements before integration.
About Abracon Corporation
Abracon Corporation is an established provider in the electronics industry, particularly recognized for its wide range of inductors, including fixed inductors. They offer an extensive array of inductor components, catering to various applications, where ASPI-1040HI-100M-T05 serves as a testament to its commitment to delivering high-performance and quality. Known for innovative solutions targeting modern electronic applications, Abracon’s products are integral in meeting the evolving demands of electronic and electrical designs. The focus on robust product design and capabilities ensures their offerings are suited for high-demand environments across industrial, consumer, and other technology-driven sectors.
Where to Find ASPI-1040HI-100M-T05 by Abracon Corporation
To procure the ASPI-1040HI-100M-T05, it is advisable to use findchips.com. This platform will provide up-to-date stock levels and pricing from an array of distributors. Historically, distributors like DigiKey, Mouser Electronics, and TTI have stocked this component. However, checking on findchips.com will help confirm current availability and the best pricing. Furthermore, for alternatives to the ASPI-1040HI-100M-T05, browsing the Fixed Inductors category may reveal products from Abracon Corporation or other manufacturers that could also meet your specific requirements.