Overview of EMVE500ARA470MF80G by Chemi-Con
The EMVE500ARA470MF80G is an aluminum electrolytic capacitor designed for surface mount applications. Manufactured by Nippon Chemi-Con Corporation, this capacitor features a voltage rating of 50V and a capacitance of 47 µF. Its tolerance levels for capacitance are set at ±20%, indicating flexibility in its operational capacity. This particular model is encapsulated in a standard SMT package called 2826, which has approximate dimensions of 6.6 mm in length and width, and a height of 7.7 mm.
It’s designed to operate within a temperature range of -40 °C to 105 °C, making it suitable for a wide range of thermal environments. The EMVE500ARA470MF80G adheres to a high standard of reliability as evidenced by its AEC-Q200 compliance, which is crucial for automotive grade components. In terms of environmental compliance, it meets RoHS and REACH guidelines, ensuring its acceptance in global markets. The capacitor’s terminals are finished with Tin/Bismuth (Sn/Bi), aiming for a durable connection and low resistance joins in circuit assemblies.
Industry Applications for EMVE500ARA470MF80G
The EMVE500ARA470MF80G can be potentially suitable for a range of industries based on its specifications and attributes. Below are some of the industries where this capacitor could be effectively utilized:
- Aerospace and Defense: The high reliability and wide operating temperature range might make this capacitor suitable for aerospace applications such as in control systems or communication equipment.
- Automotive: Given its compliance with AEC-Q200, the EMVE500ARA470MF80G might be utilized in automotive electronics, including power supply circuits in electric vehicles or as part of the stability control systems.
- Telecommunications: The capacitor could also be used in telecommunications equipment, where stability and tolerance to varying voltages and temperatures are crucial for signal integrity.
- Renewable Energy: Applications such as solar inverters, which require capacitors to handle intermittent power outputs effectively, could benefit from using this component.
It’s important to highlight that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Chemi-Con
Nippon Chemi-Con Corporation is a leading manufacturer of electrolytic capacitors, including the Aluminum Electrolytic Capacitors. They specialize in designing and producing capacitors that fit a broad spectrum of applications, from consumer electronics to industrial and automotive systems. EMVE500ARA470MF80G is one example of their advanced products characterized by reliability and environmental compliance, traits that are critical for high-stakes applications. Chemi-Con’s products are generally known for their quality and longevity, reflecting the company’s commitment to high manufacturing standards and continuous improvement in their capacitor technologies.
Where to Find EMVE500ARA470MF80G by Chemi-Con
To purchase the EMVE500ARA470MF80G, or to find its current stock levels and pricing, prospective buyers should visit findchips.com. This platform will provide up-to-date information from a range of distributors. Historically, distributors such as TTI have stocked this component, but availability can vary. At findchips.com, you can compare different suppliers to find the best option for procurement, including exploring alternate parts offered by Chemi-Con or other manufacturers. This ensures you have the most comprehensive and current data to make informed purchasing decisions.