CRL1206-FW-R200ELF by Bourns Inc

Overview of CRL1206-FW-R200ELF by Bourns Inc.

The CRL1206-FW-R200ELF by Bourns Inc. is a fixed resistor that falls within the subcategory of Metal Glaze/Thick Film Resistors. This component is characterized by its resistance value of 0.2 Ohms and a power rating of 0.25W. With a tolerance of ±1% and a temperature coefficient of 200 ppm/°C, this resistor ensures precise functionality and stable performance over varying temperatures.

Constructed in a rectangular chip package, the CRL1206-FW-R200ELF measures just 3.2 mm in length, 1.6 mm in width, and 0.6 mm in height, encapsulated in surface mount technology (SMT) formatting, making it ideal for compact electronic assemblies. It features a metal glaze/thick film technology, suitable for handling lower voltages up to 0.3162 V and supports a wide range of operating temperatures — from -55 °C to 125 °C. Moreover, the resistor is developed with environmental compliance as it is both RoHS compliant and has a Pb-free coding, signifying lead-free manufacturing, aligning with current environmental standards.

Industry Applications for CRL1206-FW-R200ELF

Despite its small size, the CRL1206-FW-R200ELF could be a pivotal component in numerous technical applications across various industries. Due to its specification and properties, it might particularly be useful in:

  • Consumer Electronics: In devices like smartphones, tablets, or wearable technology, this resistor could potentially aid in improving power management and enhancing device reliability by ensuring precise current control. This specific form factor and resistance characteristics are crucial for compact electronic devices.
  • Automotive: Appliance systems within vehicles that require precise measurement and management of electrical current might harness these resistors. For instance, in modules related to fuel injecting or electronic steering control systems, where stable and accurate resistive properties are required.
  • Telecommunications: The CRL1206-FW-R200ELF could assist in signal conditioning applications within communication infrastructures or devices. The stable resistive value, coupled with minimal variance over a broad range of temperatures, supports functionalities crucial for base stations or networking equipment.
  • Computing and Data Storage: The resistor might serve important purposes in power supply circuits of servers or hard drives where stable power distribution and precise current management are essential, potentially improving the overall performance and longevity of these devices.

It’s important to note again that these potential applications are conceptual illustrations and require detailed analysis by engineering teams to confirm compatibility and adherence to specific requirements and industry standards.

About Bourns Inc.

Bourns Inc. is established in the field of electronic components, particularly known for its range of resistors including the Metal Glaze/Thick Film Resistors. Their expertise in developing high-performance resistors, such as CRL1206-FW-R200ELF, can be credited to their continuous innovation and commitment to quality. These resistors are part of an extensive lineup that covers various resistance values and tolerances, suitable for a wide span of industrial uses. Bourns’ products typically integrate advanced features such as longevity, precision, and reliability, dictated by stringent manufacturing standards.

Where to Find CRL1206-FW-R200ELF by Bourns Inc

To purchase the CRL1206-FW-R200ELF, a potential starting point would be the dedicated page for this part on findchips.com. This platform offers a comprehensive look into current stock levels, distributor availability, and pricing. Historically, this part has been available through several distributors including Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, but for cutting-edge data, checking real-time availability on FindChips would provide accurate purchasing options. Moreover, on findchips.com, users can explore various Metal Glaze/Thick Film Resistors, comparing aspects like price, specifications, and supplier status to make an informed decision.

Compare pricing for CRL1206-FW-R200ELF and other Metal Glaze/Thick Film Resistors at findchips.com