CR0603-FX-10R0ELF by Bourns Inc

Overview of CR0603-FX-10R0ELF by Bourns Inc.

The CR0603-FX-10R0ELF by Bourns Inc. is a fixed resistor featuring a ruthenium oxide construction, with a power rating of 0.1W and resistance of 10 ohms. This component is specified with a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C. Its compact size, in the common 0603 surface mount package (1.6 mm x 0.8 mm x 0.45 mm), makes it suitable for high-density circuit boards. This resistor operates over a broad temperature range from -55 °C to 155 °C and supports a working voltage of 75V. RoHS compliant and with lead-free terminations finished in tin over nickel, it adheres to current environmental standards such as REACH and is categorized under ECCN Code “EAR99” for export.

Industry Applications for CR0603-FX-10R0ELF

Given the specifications and characteristics of the CR0603-FX-10R0ELF, this resistor potentially suits a variety of applications across multiple industries. It’s important to note that the following potential applications for this resistor require careful consideration and verification by engineering teams to ensure compliance with specific industry standards and requirements.

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially utilize this resistor in power management circuits or audio processing units due to its compact size and precise resistance.
  • Healthcare: Medical devices that monitor physiological parameters might [href=”https://www.findchips.com/parametric/Resistors/Ruthenium%20Oxide%20Resistors”]Ruthenium Oxide Resistors like CR0603-FX-10R0ELF in sensor circuits, benefiting from its stable performance over a wide temperature range and precise tolerance.
  • Energy and Power Systems: In power supply applications, this resistor could be used for voltage regulation. Its high resistance accuracy and temperature stability ensure reliable operation under varying load conditions.
  • Computing and Data Storage: Server power supplies, which require consistent performance for reliable operation, may benefit from incorporating this type of resistor.

It’s essential that these potential applications are conceptually illustrative and must be rigorously analyzed and validated for specific uses by the appropriate design and engineering teams.

About Bourns Inc.

Bourns Inc. is a leading manufacturer of electronic components, with a particular focus on resistive products including a broad range of resistor types such as thick film, thin film, and ruthenium oxide resistors. The company has built a reputation for producing durable and precise components suitable for a variety of industrial applications. Bourns Inc. emphasizes innovation in its product lines, ensuring their parts like CR0603-FX-10R0ELF meet the current demands for both performance and environmental compliance in the electronics industry.

Where to Find CR0603-FX-10R0ELF by Bourns Inc

To procure the CR0603-FX-10R0ELF resistor, Bourns Inc.’s distributor network can be accessed through platforms like findchips.com. It is advised to verify current stock availability and pricing through the website, as this part has been historically distributed by Master Electronics, LCSC, DigiKey, and Mouser Electronics among others. For those seeking alternative options or comparable parts from other manufacturers, the ruthenium oxide resistor category page can provide additional sourcing avenues.

Compare pricing for CR0603-FX-10R0ELF and other ruthenium oxide resistors at findchips.com