Overview of CC0402JRNPO9BN200 by YAGEO Corporation
The CC0402JRNPO9BN200 by YAGEO Corporation is a Multilayer Ceramic Capacitor (MLCC) designed for surface mounting on printed circuit boards. This component features a capacitance of 20 picofarads and can withstand a rated voltage of 50 volts. The capacitor is engineered using a C0G (NP0) dielectric material, which ensures a stable capacitance value over varying temperature ranges, specified here as -55 to +125 degrees Celsius. The CC0402JRNPO9BN200 has a size code of 0402, making it incredibly compact (1.0mm x 0.5mm) and suitable for dense circuit layouts.
Distinguished by its compliance with stringent quality and environmental standards, including RoHS, REACH, and carrying a Pbfree certification, this product comes in a package described as chip, halogen-free, and RoHS compliant. Manufactured under the active part lifecycle status and available in a tape and reel packing for automated assembly processes, this ceramic capacitor features a 5% tolerance in both positive and negative directions regarding capacitance. The surface mount technology (SMT) facilitates efficient assembly process, and its temperature coefficient is noted at 30 ppm/°C, implying minimal deviation in capacitance with temperature variations.
With a rectangular package shape and wraparound terminal finish composed of Matte Tin (Sn) with a Nickel (Ni) barrier, the physical and chemical stability of this component is robust, suitable for various challenging environments. According to the data available as of current writing, the factory lead time for this part is approximately 16 weeks.
Industry Applications for CC0402JRNPO9BN200
Being a general-purpose ceramic capacitor with robust environmental compliance and a stable thermal profile, the CC0402JRNPO9BN200 finds potential usage across a variety of industries. Given its specifications and features, some conceptual applications across industries could include:
- Internet of Things (IoT): Potential integration in IoT devices such as smart sensors, where stability and footprint are critical. The stable dielectric material (C0G/NP0) might ensure consistent performance over operational temperatures that could be faced in variable environmental deployments.
- Transportation and Logistics: Could potentially be used in electronic systems of transportation vehicles where space is at a premium and reliability under temperature fluctuations is vital. Its robust build and lead-free compliance add to its suitability in this heavily regulated sector.
- Aerospace and Defense: When designing electronic circuits that require reliability under extreme environmental conditions, devices like the CC0402JRNPO9BN200 could potentially be employed, particularly where temperature stability and compact size are crucial.
- Automotive: Potential use in automotive electronics, subject to verification against industry standards like AEC-Q100 (if applicable). Such devices need to perform reliably across a wide range of operating temperatures and conditions.
Note: These potential industry applications are conceptual and should be properly verified for compliance with specific industrial standards and validation for the targeted use cases by professional engineering and design teams.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of a diverse array of electronic components, particularly specializing in resistors, capacitors, and wireless components. Within the field of Ceramic Capacitors, YAGEO has established a robust product lineup that includes components like the CC0402JRNPO9BN200. Their capacitors are respected for their reliability and innovation, catering to a wide range of industrial needs from standard products to specialized solutions. YAGEO’s emphasis on research and development in the capacitor technology domain is evident in their extensive offerings which consistently meet high standards of quality and performance.
Where to Find CC0402JRNPO9BN200 by YAGEO Corporation
For current pricing and stock availability of the CC0402JRNPO9BN200, we recommend checking FindChips.com. Here, you can also explore alternate parts under the category of Ceramic Capacitors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, and TTI. However, current availability can vary, and it is advisable to verify in real-time at FindChips.