Overview of BL652-SA-01-T/R by Laird, A DuPont Business
The BL652-SA-01-T/R integrates Bluetooth Low Energy (BLE) v4.2 and Near Field Communication (NFC) in a compact module format, complete with an integrated chip antenna. This part, housed in a rectangular microelectronic assembly package, measures 14 mm in length and 10 mm in width, allowing for integration into space-constrained designs. It supports a nominal supply voltage of 3.3 V and is surface-mount compatible, ideal for streamlined, modern manufacturing processes.
Manufactured by Laird Technologies, Incorporated, a unit of DuPont’s extensive business network, this module embodies convenience and advanced functionality in telecommunications circuitry, particularly within Other Telecom ICs. With a peak reflow temperature of 260 degrees Celsius compatible with typical manufacturing processes, the BL652-SA-01-T/R is also compliant with RoHS and Pb-free standards, reflecting Laird’s commitment to environmental considerations. It operates over an industrial temperature range from -40 °C to 85 °C, ensuring reliability under varying environmental conditions.
Industry Applications for BL652-SA-01-T/R
The versatile features of the BL652-SA-01-T/R offer potential application across various industries where secure and reliable RF communication is crucial. Here are some illustrative, potential uses:
- Consumer Electronics: This module can potentially be embedded in wearable devices, smart home gadgets, and personal tracking tools, where its BLE and NFC capabilities enable seamless and energy-efficient connectivity and simple user interaction via touch.
- Healthcare: In healthcare, the BL652-SA-01-T/R might be used in patient monitoring systems and medical wearables that benefit from low-power, continuous data transmission, and straightforward, short-range communication via NFC for pairing and configuration tasks.
- Industrial Automation: Within industrial settings, this module could potentially facilitate robust machine-to-machine communications. The enhanced reliability over extreme temperatures makes it suitable for monitoring applications in harsh environments.
- Smart Cities: Another possible application could be in smart city solutions such as connectivity layers for public transportation systems, parking meters, and other urban infrastructures that require dependable and low-energy communication technologies.
- Retail: In retail, NFC integration allows for innovative engagement strategies, such as smart advertising displays that interact directly with consumer smartphones, potentially driving new marketing dynamics.
It’s essential for engineering and design teams to perform specific analyses and verify the applicability of the BL652-SA-01-T/R through rigorous testing to meet industry standards and application-specific requirements. These potential applications are only conceptual and serve merely as illustrations.
About Laird, A DuPont Business
Laird, operating under the umbrella of DuPont, has established a noted presence in the telecommunications sector, particularly within the niche of Other Telecom ICs. Their products are renowned for integrating advanced technologies with robust manufacturing standards, ensuring high reliability and performance under various operating conditions. The BL652-SA-01-T/R is a testament to Laird’s innovation in integrating multiple communication protocols into a single module, aiding developers in creating advanced, multi-functional products without the intricacies of handling different chipsets.
Where to Find BL652-SA-01-T/R by Laird, A DuPont Business
To purchase the BL652-SA-01-T/R, I recommend that potential buyers use findchips.com to verify current stock levels and compare pricing. Historically, this part has been available at distributors such as Symmetry Electronics, New Advantage Corporation, Quest Components, Avnet Americas, RS, Mouser Electronics, and DigiKey. At findchips.com, users can also explore alternative parts within the Other Telecom ICs subcategory to find suitable replacements or complementary parts offered by Laird or other manufacturers.