Overview of LR1F1K0 by TE Connectivity
The LR1F1K0 is a fixed resistor featuring a metal film design, suitable for various applications requiring high precision. This resistor has a power rating of 0.6 watts and a resistance of 1000 ohms with a tolerance of 1%. It supports a maximum working voltage of 350 volts and has a temperature coefficient of 50 ppm/°C, demonstrating excellent stability under temperature variations. The component is designed for through-hole mounting with an axial leaded configuration that simplifies insertion on printed circuit boards. Constructed with thin film technology, LR1F1K0, part of the LR series by TE Connectivity, ensures reliable performance and precision. It is RoHS compliant and lead-free, adhering to current environmental standards, and has a temperature operating range from -55 °C to 155 °C. Factory lead time for this part is currently set at 14 weeks, 1 day as of the last available data.
Industry Applications for LR1F1K0
The LR1F1K0 resistor suit a range of industries due to its robust performance characteristics. Below are some example industries where this resistor could potentially be integrated:
- Consumer Electronics: Products such as high-end audio and visual equipment potentially utilize precision resistors like the LR1F1K0 to ensure sound and display quality, where stable resistance values are crucial under varying operational temperatures.
- Computing and Data Storage: Servers and storage devices might integrate resistors such as LR1F1K0 for managing power distribution and signal conditioning, especially valuable in environments where temperature fluctuation is common.
- Telecommunications: Telecommunication equipment, which requires consistent performance over broad temperature ranges, could benefit from using LR1F1K0, particularly in outdoor applications suffering from environmental variations.
- Industrial Automation: In factory settings where electronic devices must endure harsh conditions and maintain precise control over processes, the high reliability and temperature stability of LR1F1K0 could be essential.
- Electronic Manufacturing: For precision testing equipment and manufacturing tools that require accurate measurements and stability, using a resistor like LR1F1K0 can be very advantageous.
These potential industrial applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. Within the resistor market, especially concerning Metal Film Resistors, TE Connectivity is known for manufacturing high-precision, durable components suitable for a wide array of industries. The LR1F1K0 is one example of TE Connectivity’s commitment to reliability and precision. Their resistors are typically designed to meet stringent industrial requirements, with attention to detail in every facet from the choice of material to the packaging of the product, ensuring each resistor not only meets but often exceeds the performance expectations in diverse applications.
Where to Find LR1F1K0 by TE Connectivity
To find the LR1F1K0 resistor, you can check the inventory across various distributors via findchips.com. Historically, this part has been available through distributors such as Master Electronics, LCSC, TME, and DigiKey, amongst others. For the latest information on availability and pricing, as well as finding other similar Metal Film Resistors that might be offered by TE Connectivity or other manufacturers, visiting findchips.com is advisable.