Overview of LTC3226EUD#PBF by Analog Devices Inc.
The LTC3226EUD#PBF by Analog Devices Inc. is a sophisticated 2-cell supercapacitor charger with an integrated backup PowerPath controller, designed for efficient management of charging supercapacitors used as power backup or auxiliary power sources. This device features an automatic cell balancing function, significantly enhancing the longevity and reliability of the supercapacitor arrays it services. It accommodates a supply voltage range from 2.5V to 5.5V and is encapsulated in a QFN-EP package with 16 pins. The product operates over a temperature range of -40°C to 125°C and is RoHS compliant, reflecting its adherence to contemporary environmental safety standards.
Noteworthy specifications include its input voltage capabilities and output voltage nominal of 3.3V, supporting typical logic levels used in digital circuits. It features a robust switching frequency that can reach up to 1050 kHz, allowing efficient power conversion which is crucial in compact power management applications. With a moisture sensitivity level of 1, LTC3226EUD#PBF maintains performance consistency even under varying environmental conditions. CMOS technology is employed within the device, providing advantages such as low power consumption and high noise immunity.
Industry Applications for LTC3226EUD#PBF
The LTC3226EUD#PBF’s capabilities suggest its suitability for a broad array of industries where efficiency in power management and backup are crucial. These potential applications, however, should be verified by engineering and design teams to ensure compliance with specific requirements and industry standards. The following are conceptual examples where LTC3226EUD#PBF could be potentially beneficial:
- Consumer Electronics: Devices such as smartphones, laptops, and portable gaming devices could utilize this part for enhanced battery management and auxiliary power performances, potentially extending the operational time and reducing the risk of data loss during power interruptions.
- Telecommunications: The supercapacitor charger can be integral in telecommunications infrastructure, where stable and reliable backup power solutions are necessary to maintain service continuity during power outages.
- Smart Cities: In applications such as energy metering, public Wi-Fi access points, and sensor networks for environmental monitoring, the LTC3226EUD#PBF could potentially provide effective power backup solutions, ensuring uninterrupted operation and data integrity.
- Industrial Automation: Automated machinery and robotics within factory settings might employ this device for transient power support, ensuring operations can continue safely for short periods without grid power.
It’s important to note that these industry applications are speculative and need thorough evaluation against the actual operating conditions and regulatory standards of each sector.
About Analog Devices Inc.
Analog Devices Inc. is a well-established leader in the development of integrated circuits and solutions across a vast spectrum of electronic applications. Focused significantly on Switching Regulator or Controllers, they offer components that enhance the performance, efficiency, and reliability of digital and analog systems. The LTC3226EUD#PBF is an example of their innovative approach in addressing complex power management challenges across various devices and industries.
Where to Find LTC3226EUD#PBF by Analog Devices Inc.
To secure this part for your applications, the best approach is to visit findchips.com. Here you can not only find current stock levels and pricing for LTC3226EUD#PBF but also explore alternative options within the Switching Regulator or Controllers subcategory. Historical distributors include Win Source Electronics, Richardson RFPD, TME, and Mouser Electronics, though immediate availability can vary.