IHHP1008AZER1R0M01 by Vishay Intertechnologies

Overview of IHHP1008AZER1R0M01 by Vishay Intertechnologies

The IHHP1008AZER1R0M01 is a general purpose, shielded inductor from Vishay Intertechnologies. It features a nominal inductance of 1 µH, with a tolerance of ±20%. This component is designed to handle a high RMS current up to 3.2A and an identical saturation current. Its construction ensures that it is shielded, which helps minimize the interference from other magnetic fields, enhancing its performance in dense circuit environments. The IHHP1008AZER1R0M01 operates within an extensive temperature range from -55°C to 125°C, making it suitable for varying operational climates.

Notably, this inductor maintains a low DC resistance of approximately 0.055 Ω, which is beneficial for applications requiring high efficiency with minimal power loss. The component is packaged in a standard 1008 [2520 metric] size, compliant with RoHS, which suggests it does not use hazardous materials in its construction. This part is offered in a surface-mount package (SMT), which facilitates easier assembly on printed circuit boards (PCBs). As of the current writing, the factory lead time for this part is approximately 15 weeks and 3 days.

Industry Applications for IHHP1008AZER1R0M01

  • Telecommunications: This inductor could potentially be used in RF and signal processing applications within telecommunications. The shielding feature minimizes interference from other components, which is critical in maintaining signal integrity in communication devices.
  • Consumer Electronics: In portable devices like smartphones and tablets, space is at a premium, and energy efficiency is critical. The compact size and high current handling capability of the IHHP1008AZER1R0M01 make it a suitable candidate for such applications.
  • Computing and Data Storage: The IHHP1008AZER1R0M01 can potentially be utilized in power supply circuits within computing and data storage systems, where stable inductance under varying load conditions is necessary to maintain system stability.
  • Industrial Automation: This component could possibly find applications in automated control systems, where precise control over power distribution is crucial. Its high current and saturation current ratings might fit well into electromechanical interfaces which handle substantial power levels.
  • Healthcare: Medical devices that require stringent control over electromagnetic interference (EMI) may benefit from the shielding properties of IHHP1008AZER1R0M01. Devices like MRI machines or other imaging technology are generally sensitive to EMI, and using such inductors could help in mitigating interference.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the field of electronic components, including Fixed Inductors. Their inductors are known for their reliability and precision, which are critical attributes in various electrical applications. The IHHP1008AZER1R0M01 is part of Vishay’s extensive portfolio, which reflects their commitment to providing a vast range of specifications to meet different application needs. In addition to general purpose inductors, Vishay also manufactures products that cater to specific needs such as high current, low DC resistance, or shielded inductors, reinforcing their commitment to versatility and innovation in the electronics sector.

Where to Find IHHP1008AZER1R0M01 by Vishay Intertechnologies

To locate and purchase the IHHP1008AZER1R0M01, the best starting point is findchips.com. On the website, you can find current stock levels, pricing, and availability at various distributors. Historically, this part has been available from distributors such as LCSC, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. By searching on Findchips, you can also explore alternative Fixed Inductors to the IHHP1008AZER1R0M01 that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for IHHP1008AZER1R0M01 and other Fixed Inductors / Inductors at findchips.com