Overview of JANTXV1N829-1 by Microchip Technology Inc.
The JANTXV1N829-1, manufactured by Microchip Technology Inc., is a Zener Diode characterized by a voltage reference of 6.2V with a tolerance of 5%. This diode offers a power dissipation of 0.5W and is built using silicon technology. It is packaged in a DO-204AH format, also known as a DO-35, which is a two-pin, glass-bodied axial device that is widely used for its reliability and robustness. The diode features a dynamic impedance maximum of 15 Ohms and an operating temperature range from -55 °C to +175 °C, making it suitable for various demanding applications. This component is further detailed as being metallurgically bonded and is designed with a single configuration, ensuring stability and superior performance in circuit designs. With additional qualifications that include being RoHS compliant and adhering to the MIL-19500 standard, the JANTXV1N829-1 is specifically crafted for high reliability and precise voltage regulation in critical environments.
Industry Applications for JANTXV1N829-1
Potential applications of the JANTXV1N829-1 are varied due to its technical specifications and robust design. It is important to note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements.
- Aerospace and Defense: The JANTXV1N829-1 might be utilized in aerospace and defense electronics due to its high reliability and compliance with military specifications (MIL-19500). Systems such as satellite communication modules or avionic control units could potentially employ this Zener diode to ensure stable voltage under extreme environmental conditions.
- Telecommunications: This diode could potentially be used in equipment like RF amplifiers and communication transceivers where stable voltage and power regulation are critical for consistent performance and long-term reliability.
- Energy and Power Systems: In power supply systems, the JANTXV1N829-1 might serve to provide voltage regulation and protection across various components, contributing to the overall stability and efficiency of renewable energy sources such as solar panels or wind turbines.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, known for its broad range of electronic components that include microcontrollers, mixed-signal, analog, and Zener Diodes. In the realm of diodes, Microchip provides various types, including the JANTXV1N829-1, designed for precision and reliability in demanding applications. The company’s commitment to high-quality standards is evident in their adoption of industry certifications and robust manufacturing processes, ensuring that their products consistently meet or exceed the required performance benchmarks. Microchip’s expertise in diode technology is supported by their continuous innovation and adherence to rigorous specifications, making their products suitable for a wide range of industrial and commercial applications.
Where to Find JANTXV1N829-1 by Microchip Technology Inc
For those looking to source the JANTXV1N829-1, it is recommended to conduct research on findchips.com. Through findchips.com, potential buyers can access Zener Diodes alternative parts offered by Microchip Technology Inc or other manufacturers. This component has historically been available through distributors such as Master Electronics, NAC, Onlinecomponents.com, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and pricing, it is essential to visit findchips.com.