Overview of IRLR8726TRPBF by Infineon Technologies AG
The IRLR8726TRPBF is a Power Field-Effect Transistor designed for robust handling of high-current and high-voltage applications. Manufactured by Infineon Technologies AG, this component features a continuous drain current of 86A and a maximum drain-source voltage of 30V. Operating as an N-channel MOSFET, this transistor is encapsulated in a TO-252AA package, commonly known as DPAK, offering a compact, surface-mount solution. It exhibits a drain-source on-resistance of merely 0.058 ohms, providing efficient performance with minimal energy loss.
The part includes several important attributes, such as a maximum operating temperature of 175°C, moisture sensitivity level rating of 1, and a power dissipation capacity up to 75W. It also supports enhanced mode operation and includes a built-in diode, which can be useful for free-wheeling and clamping applications. Furthermore, it meets rigorous environmental standards including RoHS and REACH compliance, paired with an EAR99 ECCN, making it suitable for a global market. The factory lead time for this part is currently listed as 4 weeks.
Industry Applications for IRLR8726TRPBF
The IRLR8726TRPBF by Infineon Technologies AG, given its specifications and properties, might potentially be integrated into various demanding applications across numerous industries where high efficiency, reliability, and thermal management are crucial. These potential applications must be analyzed and verified by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.
- In Consumer Electronics, devices such as high-performance computing systems and gaming consoles that require efficient power management solutions might potentially benefit from this transistor. Its high current capability and low on-resistance ensure minimal power loss, which is critical in these applications.
- For Industrial Automation, this MOSFET could possibly be employed in motor control circuits and inverters where high-switching frequencies and efficient power handling are necessary. The robust thermal characteristics and the built-in diode of the IRLR8726TRPBF offer additional reliability in these environments.
- The part might also find potential application in Renewable Energy systems, such as solar inverters, where efficient power conversion is critical. Its ability to handle significant current and power dissipation could contribute to enhanced system efficiency and durability.
- In Automotive applications, where components are expected to perform under harsh conditions, the IRLR8726TRPBF with its high temperature tolerance and robust packaging might be considered for power management and control systems. However, confirmation of compliance with automotive standards like AEC-Q would be required.
These industry applications for IRLR8726TRPBF are conceptual and illustrative. Actual application feasibility needs thorough analysis by professionals.
About Infineon Technologies AG
Infineon Technologies AG is a leader in semiconductor solutions, focusing extensively on automotive, industrial power control, power management, and digital security applications among others. In the realm of Power Field-Effect Transistors, Infineon is known for its innovative approaches in design and fabrication which enhance the performance and energy efficiency of its products. The IRLR8726TRPBF is a testament to Infineon’s commitment to developing high-performance components that meet stringent industrial standards and cater to a wide spectrum of applications. Alongside IRLR8726TRPBF, Infineon produces a variety of comparable components, each engineered to address specific needs within electronic circuits and systems.
Where to Find IRLR8726TRPBF by Infineon Technologies AG
To procure the IRLR8726TRPBF, potential buyers should consider researching various distributors through findchips.com. This part has historically been available through distributors such as LCSC, RS, Mouser Electronics, and DigiKey. However, users should access findchips.com for the most current stock levels, pricing, and availability. For alternatives or similar parts within the category of Power Field-Effect Transistors, the same site can be made use of to explore options from either Infineon Technologies AG or other manufacturers.