ESD9X5.0ST5G by onsemi

Overview of ESD9X5.0ST5G by onsemi

The ESD9X5.0ST5G by onsemi is an ESD protection diode designed to protect voltage-sensitive components from electrostatic discharge damage. Housed in a compact SOD-923 package measuring 1.0×0.6 with a maximum height of 0.43mm, it is ideal for high-density electronic assemblies. This component is designed to clamp transient voltages to a safe level before they can harm sensitive circuits, providing excellent protection with a maximum clamping voltage of 12.3V. It supports an operating voltage of 5V and can dissipate up to 150mW of power.

This part meets the AEC-Q101 standard, indicating its suitability for automotive applications. Additionally, it is RoHS compliant, further underscoring onsemi’s commitment to environmental responsibility. The part features a minimal breakdown voltage of 6.2 V and a maximum reverse peak power dissipation of 107 W, making it an efficient choice for safeguarding electronic components. Its moisture sensitivity level of 1 signifies that it has excellent resistance to moisture, enhancing its reliability in various environments.

Industry Applications for ESD9X5.0ST5G

Given its specifications, the ESD9X5.0ST5G could be potentially deployed across a diverse range of industry applications. These applications require precise analysis and verification by engineering and design teams to ensure compatibility and optimization. Here are some industries that might benefit from this component:

  • Automotive: With its AEC-Q101 qualification, this diode can be potentially used in vehicle electronics such as in infotainment systems, electronic control units (ECUs), and advanced driver-assistance systems (ADAS), where protection against ESD is crucial.
  • Telecommunications: Devices such as smartphones, modems, and routers, which are frequently exposed to static electricity, could benefit from the high level of protection offered by the ESD9X5.0ST5G. Its small footprint makes it suitable for the compact circuit boards commonly found in these applications.
  • Consumer Electronics: Portable devices including laptops, tablets, wearables, and other gadgets that require efficient ESD protection could also be potential applications for this component. Its efficiency in clamping voltage and power dissipation capabilities would be beneficial in protecting sensitive circuitry.
  • Industrial Control Systems: In environments where electronic components are exposed to high degrees of static electricity, integrating ESD protection can prolong the life of these critical systems. The diode’s ability to operate over a wide temperature range (-55 °C to 150 °C) increases its viability in such demanding conditions.

It’s important to note that these potential applications require careful analysis and verification by engineering and design teams to ensure that the ESD9X5.0ST5G is the right fit for their specific needs.

About onsemi

onsemi is a leading semiconductor manufacturer that specializes in a diverse array of electronic components, including an extensive range of Transient Suppressors. The company is recognized for its innovative solutions that power a variety of applications across automotive, telecommunications, computing, consumer electronics, and more. onsemi is committed to providing environmentally sustainable solutions, as evidenced by their RoHS-compliant products like the ESD9X5.0ST5G.

Within the realm of Transient Suppressors and Diodes, onsemi offers components that are known for their reliability, performance, and compliance with global standards. Their product offerings demonstrate a dedication to meeting the complex demands of modern electronic environments, making them a preferred choice for engineers and designers worldwide.

Where to Find ESD9X5.0ST5G by onsemi

To purchase the ESD9X5.0ST5G or to evaluate its current availability and pricing, it is recommended to research on our site findchips.com. Here, you can also find alternate parts to ESD9X5.0ST5G among a vast selection of Transient Suppressors offered by onsemi or other manufacturers. In the past, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and EBV Elektronik have historically stocked this part. However, inventory levels and pricing are subject to change, so visiting findchips.com will provide the most up-to-date information.

Compare pricing for ESD9X5.0ST5G and other Transient Suppressors / Diodes at findchips.com