MAL215099101E3 by Vishay Intertechnologies

Overview of MAL215099101E3 by Vishay Intertechnologies

The MAL215099101E3 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor, characterized by its polarization and wet aluminum dielectric. This capacitor has a capacitance value of 100 µF and is designed to operate at a rated DC voltage (URdc) of 50V. Its tolerance levels are ±20%, and it is constructed for surface mount applications, featuring a 3939 size code which dictates its physical dimensions.

This part is fully compliant with RoHS and REACH standards, ensuring its suitability for use in various global markets. Additionally, it is qualified by the AEC-Q200 standard, which signifies its reliability in automotive environments. The described leakage current for this capacitor is relatively low at 0.05 mA, which is advantageous for maintaining stability and performance over time. Moreover, the operating temperature range of -55 °C to +105 °C allows for functional versatility across different environmental conditions. The component’s length, width, and height are all 10 mm, confirming its compact, square (cylindrical package) form factor suitable for space-constrained applications. Its packaging method is specified as Tape and Reel, facilitating efficient assembly processes.

Industry Applications for MAL215099101E3

  • Automotive: Given the AEC-Q200 standard compliance, this capacitor potentially suits applications within automotive electronics, such as in power supply circuits, audio systems, or ECU modules. These applications benefit from the capacitor’s robust operating temperature range and low leakage current.
  • Consumer Electronics: Devices such as LED lighting systems, power supplies for home electronics, or audio components could utilize this capacitor. The features such as high ripple current and robust environmental tolerance make it suitable for these applications.
  • Telecommunications: Equipment such as network routers, switches, and modems, which require consistent performance and reliability, might incorporate such capacitors. The high ripple current and polarity features help manage power distribution within these devices efficiently.
  • Industrial Automation: In the domain of industrial machinery or automation systems, the capability to handle significant temperature variations and offering stable performance under electrical stress is crucial. Hence, this component could be found in control systems and power conversion equipment geared towards industrial settings.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar parts of this type might be used in these applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the realm of electronic components, with a strong focus on manufacturing various types of capacitors, including a vast range of Fixed Capacitors. The MAL215099101E3 is an example of their commitment to producing durable and reliable capacitors tailored for a wide array of applications. Vishay is known for its innovative approach in technology and material science which is evident in their diverse offerings that cater to automotive, industrial, and consumer electronics sectors among others. By maintaining high standards in product reliability and compliance, Vishay remains a preferred choice for many industries seeking advanced capacitor technology.

Where to Find MAL215099101E3 by Vishay Intertechnologies

To source the MAL215099101E3, it is recommended to use the search and comparison tools available at findchips.com. This platform can help locate current stocks and compare pricing across various distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and TTI have listed this part, but you should check findchips.com for the most current availability and pricing. Furthermore, if you are considering alternatives within the same Fixed Capacitors subcategory, this website can offer a broad selection of components from Vishay Intertechnologies and other manufacturers.

Compare pricing for MAL215099101E3 and other Fixed Capacitors / Capacitors at findchips.com