LMC6482IMMX/NOPB by Texas Instruments

Overview of LMC6482IMMX/NOPB by Texas Instruments

The LMC6482IMMX/NOPB is categorized as an ultra-low bias current, precision CMOS rail-to-rail input and output dual operational amplifier. It features a micro-size (MSOP) package with 8 pins and supports a broad supply voltage range of 3V to 15.5V. Designed effectively for low power consumption, this operational amplifier offers a significant frequency compensation, with a nominal unity gain bandwidth of 1.5 MHz and a slew rate of 1.3 V/µs.

It operates within a temperature range of -40ºC to 85ºC, ensuring versatility in varied harsh environmental conditions. Compliance with industrial standards such as ROHS, REACH, and the ECCN Code “EAR99” indicates its acceptance in global markets. Texas Instruments, known for quality and reliability in the semiconductor industry, manufactures this amplifier. The part is currently marked as active in its lifecycle, reflecting its availability and ongoing production support.

Industry Applications for LMC6482IMMX/NOPB

Given the technical attributes and operational parameters of the LMC6482IMMX/NOPB, it could potentially suit a variety of industries that require precision operation and efficiency in compact spaces. These use case scenarios depend largely on the design requirements and should be verified by engineering and design teams for adherence to specific application needs and industry standards.

  • Healthcare: In medical electronics, where precise signal amplification is critical for devices like electrocardiograms (ECGs) and blood pressure monitors, the high common-mode rejection ratio and ultra-low input offset voltage make it a potential choice. These features help in reducing noise and improving the accuracy of sensitive signal processing.
  • Industrial Automation: It might be utilized in automated testing equipment and sensor interfaces due to its precise voltage feedback architecture and capability to function accurately across a wide range of temperatures.
  • Environmental Monitoring: Systems that monitor environmental parameters such as pH, conductivity, and other sensor-based measurements could benefit from the low bias current and high impedance features, potentially improving the longevity and reliability of sensor systems.

Note: The aforementioned potential industry applications are hypothetical and require proper evaluation by professionals within those industries to ensure compliance and performance standards are met.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and markets digital signal processing and analog technologies, along with their respective components. In the realm of Operational Amplifiers, TI has consistently provided innovations that enhance performance in standard and complex chip designs. The LMC6482IMMX/NOPB is an example of TI’s commitment to high-performance, reliability, and precision in the operational amplifier market segment. TI’s product catalog includes a wide range of amplifiers catering to various specifications and industries, establishing it as a formidable player in both general-purpose and precision-specific applications.

Where to Find LMC6482IMMX/NOPB by Texas Instruments

The LMC6482IMMX/NOPB can be procured through several distributors. Traditionally, this part has been available through major distributors like Mouser Electronics, DigiKey, and Newark, among others. However, to gain real-time insights into availability, pricing, and detailed specifications, visiting findchips.com is recommended. On findchips, you can also explore alternative Operational Amplifiers offered by Texas Instruments or other manufacturers, which might be suitable based on your specific requirements.

Compare pricing for LMC6482IMMX/NOPB and other Operational Amplifiers at findchips.com