MAX256ASA+T by Analog Devices Inc

Overview of MAX256ASA+T by Analog Devices Inc.

The MAX256ASA+T is a 3W primary-side transformer H-bridge driver, ideal for managing isolated supplies. This part, packaged in an 8-SOIC_N-150_MIL configuration with 8 pins, operates over an extensive temperature range of -40 to 125°C. Specifically designed for applications that require precise control of isolated power supplies, the MAX256ASA+T operates within a power supply range of 3V to 5.5V.

This component is distinguished by its package type, which is described as a small outline, heat sink/slug, low profile (HLSOP) with a plastic/epoxy body. The part adheres to RoHS compliance, ensuring it meets specific environmental standards regarding the restriction of hazardous substances. Its moisture sensitivity level is rated at level 1, which indicates high reliability under humidity exposure. Additionally, this part uses BiCMOS technology, which offers the benefit of both bipolar and CMOS transistors, enhancing performance in terms of speed and power consumption.

Industry Applications for MAX256ASA+T

  • Industrial Automation: This part could potentially be utilized in control systems for industrial automation, where isolated power supplies are necessary to ensure the safe operation of equipment. For instance, the robust temperature range and reliability against moisture could make it suitable for harsh factory environments.
  • Energy and Power Systems: The MAX256ASA+T might serve in applications like smart grid technology or energy metering systems, where precise and stable power control is required. Its small outline and efficiency in power management make it a feasible option for compact designs in power systems.
  • Renewable Energy: In systems involving solar inverters or other renewable energy converters, this driver could be leveraged to manage and switch isolated power supplies effectively. The technology’s high-load handling and efficiency might ensure seamless integration in renewable energy applications.

Note: The above potential industry applications of MAX256ASA+T are conceptual and should be analyzed and verified by engineering and design teams to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a pioneering technology company that specializes in designing and manufacturing a comprehensive range of electronic components, including those within the Line Driver or Receivers category. Their products are renowned for their reliability and precision, making them a popular choice among industries that require high-quality electronics. The MAX256ASA+T is a prime example of their innovation in Line Driver or Receivers. This particular component showcases the company’s commitment to providing advanced solutions that meet the rigorous demands of various applications, from industrial control systems to renewable energy technologies.

Where to Find MAX256ASA+T by Analog Devices Inc.

To purchase the MAX256ASA+T, I recommend researching availability on findchips.com. You can also explore alternative parts within the Line Driver or Receivers category to compare different options that might suit specific requirements. Historically, this part has been available at distributors such as Chip 1 Exchange, Ameya Holding Limited, Mouser Electronics, and Farnell. However, for the most current stock levels and pricing, please check on findchips.com.

Compare pricing for MAX256ASA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com