Overview of JANTX1N4957 by Microchip Technology Inc.
The JANTX1N4957 is a unidirectional Zener Diode from Microchip Technology Inc., characterized by a nominal Zener voltage of 9.1V and an impressive power dissipation capacity of 5 watts. Structurally, it comes in a hermetically sealed, glass package that enhances its durability and reliability in harsh environments. This component’s construction includes a single Zener Diode element made of silicon, ideal for voltage regulation and over-voltage protection across various applications.
Some key attributes of this part include a maximum power dissipation of 5 watts, an isolation case connection, operation within a wide temperature range from -65°C to 175°C, and a glass package body that provides robustness. Additionally, the diode features a tolerance on the Zener voltage of ±5%, ensuring precise operation under specified conditions.
The device meets stringent qualifications for military use, adhering to MIL-19500/356H standards, which underscores its reliability and suitability for high-reliability applications. Furthermore, it is not compliant with RoHS, which might influence its use in certain regulated environments where RoHS compliance is mandatory. The diode’s lead time from the factory, as of the current writing, is approximately 28 weeks.
Industry Applications for JANTX1N4957
The JANTX1N4957 Zener Diode’s properties suggest its potential for deployment across several demanding industries. These applications must be thoroughly analyzed and verified by engineering and design teams regarding industry standards and specific needs:
- Space Technology: In satellites and spacecraft, the ability of this diode to operate at extreme temperatures and its robust glass packaging make it potentially ideal for managing voltage levels in space-grade electronics systems. Its reliable performance in harsh environments could be critical for long-duration missions.
- Aerospace and Defense: The Zener Diode’s MIL-spec qualification suggests that it might possibly be used in military and aerospace applications where high reliability is critical. For example, this diode could serve in aircraft avionics for voltage stabilization and protection circuits.
- Energy and Power Systems: Given its high power dissipation and stable Zener voltage, the JANTX1N4957 could potentially be used in power supply circuits within energy generation and distribution systems, helping to regulate and maintain consistent voltage levels even under variant load conditions.
Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a recognized leader in the field of microcontroller and analog semiconductors, providing low-risk product development and lower total system cost for thousands of diverse customer applications worldwide. In the realm of diodes, and specifically Zener Diodes, Microchip Technology stands out with its vast portfolio which includes devices like the JANTX1N4957. This part is just one example of their commitment to producing high-quality, durable, and reliable semiconductor products that meet the varied needs of both industrial and consumer applications.
Where to Find JANTX1N4957 by Microchip Technology Inc
To source the JANTX1N4957 Zener Diode or to explore alternative options, visit findchips.com. On this platform, you can find the most current stock levels, pricing, and available distributors. This part has historically been available from distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey among others. We recommend checking findchips.com regularly to get the most up-to-date information.