Overview of FQB47P06TM-AM002 by onsemi
The FQB47P06TM-AM002 by onsemi is a Power MOSFET designed as a P-Channel QFET®, featuring a drain-source voltage of -60 V and a continuous drain current of 47 A. Its electrical characteristics include an Rds(On) of 26 mΩ when tested at -10V, operating robustly up to a maximum temperature of 175°C and dissipating power up to 160W. Enclosed in a D2PAK, TO-263 2L (D2PAK) package, this MOSFET is intended for surface mounting applications, making it suitable for a wide range of electronic projects and products that require high efficiency, reliability, and power density. With attributes such as a gate-source threshold voltage maximum of -4V and the ability to handle a pulsed drain current (IDM) of 188 A, it offers exceptional performance for switching applications. The component is also RoHS compliant, adhering to the strictest environmental standards.
Industry Applications for FQB47P06TM-AM002
The broad specifications and robust performance of the FQB47P06TM-AM002 make it suitable for a variety of applications across different industries. Here are some of the sectors and potential use cases:
- Consumer Electronics: This MOSFET could potentially be used in the design of power management circuits within a wide range of consumer electronics, such as laptops, desktops, and power tools, where power efficiency and reliability are crucial.
- Energy and Power Systems: It might serve as a vital component in power supply systems, including switching power supplies and DC-AC converters for renewable energy systems, exemplifying its capacity to manage high-power and high-efficiency requirements.
- Transportation and Logistics: In electric vehicles (EVs) and charging infrastructure, the FQB47P06TM-AM002 could be used for battery management and power conversion systems, illustrating its ability to withstand high temperatures and provide efficient power control.
- Automotive: This MOSFET is suitable for applications within automotive electronic systems, such as electric power steering, DC-DC converters, and other motor control circuits, benefiting from its high current handling and power dissipation capabilities.
These potential applications require thorough analysis and verification by engineering and design teams to ensure the FQB47P06TM-AM002 meets specific requirements in real-world scenarios.
About onsemi
onsemi, formerly known as ON Semiconductor, stands as a pivotal figure in the semiconductor industry, especially renowned for its innovative Power Field-Effect Transistors and broader transistor portfolio. Their products, including the FQB47P06TM-AM002, are part of a wide range of discrete, logic, and custom devices tailored to advance energy-efficient innovations across all sectors. onsemi’s expertise in MOSFET technology is evident in its comprehensive offerings that cater to various power levels, sizes, and performance specifications, providing solutions for nearly any application needing efficient power management and control.
Where to Find FQB47P06TM-AM002 by onsemi
For procurement professionals and engineers looking to incorporate the FQB47P06TM-AM002 into their designs, it’s crucial to access current stock levels, pricing, and availability data. A reliable source for this information is findchips.com, where you can find comprehensive listings for FQB47P06TM-AM002 as well as other Power Field-Effect Transistors. The part has historically been available from several major distributors, including EBV Elektronik, Avnet Silica, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you get the most up-to-date information on availability and competitive pricing, heading to findchips.com is recommended.