KSZ8463RLI by Microchip Technology Inc

Overview of KSZ8463RLI by Microchip Technology Inc.

The KSZ8463RLI, manufactured by Microchip Technology Inc., is an integrated circuit designed for Ethernet switching applications. It supports three Ethernet ports and complies with the IEEE 1588 standard, intended for precision timing over Ethernet networks, often used in applications requiring synchronization such as in measurement and control systems. The chip is encased in a 64-pin Low Profile Quad Flat Package (LQFP), measuring 10 mm on each side, and provides flexibility for surface-mounted technology based on its gull-wing terminal form.

This part is particularly noted for its support of both 10 and 100 Mbps Ethernet speeds, adding a versatile dimension to its applications. The operating temperature range of this device is from -40 °C to 85 °C, making it ideal for use in industrial environments, characterized by extreme temperatures. The supply voltage is standard at 3.3 V, aligning with common industrial power specifications. From a compliance perspective, the KSZ8463RLI is RoHS compliant and meets REACH regulations, ensuring its suitability for use in various global markets.

According to the “Part Data Attributes” from Findchips.com, the lead time for factory orders of the KSZ8463RLI is currently set at 10 weeks, as of the latest available data. This information is crucial for procurement planning, particularly in large-scale production where timing is critical.

Industry Applications for KSZ8463RLI

The KSZ8463RLI can be potentially utilized across a variety of applications given its robust networking capabilities combined with its industrial-grade specifications. Possible applications across different industries include:

  • Industrial Automation: This Ethernet switch could be used in automated manufacturing processes, particularly in PLCs (Programmable Logic Controllers) and motor control centers, where precise timing and reliable communication networks are critical.
  • Telecommunications: Communication systems could benefit from being built around components like the KSZ8463RLI for managing traffic and ensuring time synchronization across network nodes, essential for efficiency and reliability in data transmissions.
  • Consumer Electronics: Niche areas within consumer electronics that require network communication interfaces, such as smart home systems, could integrate this chip to manage data flow between connected IoT devices efficiently.
  • Transportation and Logistics: For logistics applications, including warehouse management systems, this Ethernet switch could serve in the backbone of the communication infrastructure, ensuring robust data exchange between conveyor systems, sorting machinery, and central databases.

Note that these potential applications are conceptual and should be validated by respective engineering and procurement teams to ensure compliance with specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a notable player in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Network Interfaces, Microchip offers an array of products including Ethernet switches, like the KSZ8463RLI, which cater to varying needs for telecommunications circuits. The company’s focus on reliability and innovation is evident in its compliance with industry standards and its use of state-of-the-art packaging technologies across different product series.

Where to Find KSZ8463RLI by Microchip Technology Inc

To source the KSZ8463RLI, potential buyers can utilize the comprehensive search resources available at findchips.com. Here, you can compare real-time pricing and availability across multiple distributors. While previously available through distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey, specific stock levels and pricing are best accessed directly through Findchips.com. Additionally, the platform provides options to look at alternative parts in the Network Interfaces category, possibly offering replacements or complementary parts from Microchip Technology Inc or other manufacturers.

Compare pricing for KSZ8463RLI and other Network Interfaces / Telecommunication Circuits at findchips.com