Overview of MPC8313VRAFFC by NXP Semiconductors
The MPC8313VRAFFC by NXP Semiconductors is a 32-bit RISC processor that operates at a speed of up to 333 MHz. Encapsulated in a 516-pin PBGA (Plastic Ball Grid Array) package, this device is part of the highly functional PowerQUICC family, specifically the PowerQUICC II Pro series of Microprocessors. Designed with scalability and a high degree of integration in mind, it supports DDR1 and DDR2 memory types, and features connectivity options such as PCI, Gigabit Ethernet, and USB interfaces.
Characterized by its 27 x 27 mm footprint and a 1 mm pitch, the device’s design ensures that it is suitable for compact, yet powerful computing applications. Its operational temperature range spans from 0 to 105°C, accommodating a broad spectrum of environmental conditions. Furthermore, with ROHS compliance and a peak reflow temperature capability of 260°C, the MPC8313VRAFFC adheres to modern environmental standards and manufacturing processes.
The processor also offers features like a boundary scan and an integrated cache, enhancing performance and testability. Its Clock Frequency Max is specified at 133 MHz, and with a low power mode enabled, it can efficiently manage power consumption. As of the current writing, the factory lead time for this microprocessor is approximately 52 weeks.
Industry Applications for MPC8313VRAFFC
-
Industrial Automation: The MPC8313VRAFFC could potentially be utilized in complex industrial control systems. Its high-speed RISC architecture and ability to interface with DDR1/2 memory make it suitable for managing real-time operations and data-intensive tasks that are common in automated manufacturing environments.
-
Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controllers, the MPC8313VRAFFC might be an effective solution due to its robust operational temperature range and low power consumption features. The integrated Gigabit Ethernet support potentially simplifies system communications, essential for grid management and monitoring.
-
Robotics and Drones: For robotics and drone systems, the microprocessor could be ideal given its compact package size and significant number of I/Os (32). This facilitates the effective control and interfacing with multiple sensors and actuators needed in these rapidly developing technology sectors.
Note: The aforementioned potential industry applications are conceptual and should be validated by engineering teams to conform to specific standards and requirements of the respective industries.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor design and manufacturing, particularly known for its robust range of products under the Microprocessors and Microcontrollers categories. In the realm of microprocessors, NXP offers a variety of options inclusive of the MPC8313VRAFFC, which exemplify the combination of high performance, power efficiency, and integrated functionality that modern applications demand. Their products find use in everything from automotive and consumer electronics to network infrastructure and industrial applications, often leading the curve in innovation and reliability.
Where to Find MPC8313VRAFFC by NXP Semiconductors
To procure the MPC8313VRAFFC microprocessor, it is advisable to perform a current market search through findchips.com. This site enables users to view live inventory and get up-to-date pricing from a range of distributors. Historically, this part has been available at distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, and Future Electronics. To explore alternatives to MPC8313VRAFFC or similar products from other manufacturers, you can browse through the Microprocessors category link provided on our site.