Overview of LT1762EMS8#PBF by Analog Devices Inc.
The LT1762EMS8#PBF is a low noise, micropower regulator capable of delivering up to 150mA. Classified within the subcategory of Linear Regulator ICs, this component combines adjustability and a broad input voltage range from 1.8V to 20V. Its output voltage is adjustable between 1.22V and 20V. Packaged in an MSOP-8 format, it incorporates surface mount technology and maintains operational integrity within a temperature range of -40 to 125°C, making it suitable for diverse applications.
The LT1762EMS8#PBF stands out due to its low dropout voltage, significant for maintaining consistent performance with minimal input-to-output differential. This regulator showcases low dropout voltages of 0.27V nominally and up to 0.4V maximum, crucial for systems where supply voltage may not be substantially higher than the required output voltage. High degree of output accuracy is ensured with very low line regulation (0.0227% per volt) and load regulation (0.015%). Additionally, it follows RoHS compliance, ensuring it meets certain environmental standards regarding the restriction of specific hazardous substances.
Industry Applications for LT1762EMS8#PBF
The LT1762EMS8#PBF potentially suits various industry applications due to its flexibility in voltage requirements, power efficiency, and temperature resilience. Here are several conceptual industry applications, noting that these are illustrative and would require further validation:
- Energy and Power Systems: In power management modules that require stable output with low dropout characteristics, the LT1762EMS8#PBF could potentially be integrated. This is particularly relevant in places where power efficiency and minimal heat generation are crucial.
- Transportation and Logistics: For electronic systems within transportation infrastructures that operate over broad temperature ranges and require precise voltage regulations like in battery-powered GPS systems, this component might be a suitable choice.
- Renewable Energy: In renewable energy applications such as solar power inverters, where maintaining voltage stability is necessary to cope with fluctuating power sources, LT1762EMS8#PBF could potentially contribute. Its capacity to support wide ranging input and output voltages complements the adaptive requirements of renewable energy technologies.
- Automotive: Although not specifically mentioned to meet automotive industry standards like AEC-Q100, its high temperature resilience and adjustable output make it a possible candidate for non-critical automotive electronics, such as infotainment systems.
Note that the potential industry applications listed require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application needs.
About Analog Devices Inc.
Analog Devices Inc. (ADI) has long been recognized for its innovation in the field of semiconductor design, particularly excelling in the arena of Linear Regulator ICs. With parts like LT1762EMS8#PBF, they support a wide array of applications by offering components that help in precise power regulation critical for both consumer and industrial electronics. Their products are typically trusted for their reliability and capability to operate under stringent conditions, attributes necessary for high-performance electronics. ADI’s dedication to evolving semiconductor technology can be seen through their rigor in product innovation and maintaining a diverse portfolio of linear regulators.
Where to Find LT1762EMS8#PBF by Analog Devices Inc
To procure the LT1762EMS8#PBF part, your best resource is visiting findchips.com. Here you can explore the availability and pricing from various distributors. Historically, distributors such as Sensible Micro Corporation, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most current information on stock levels and competitive pricing, checking directly on findchips.com is advisable. Additionally, for alternatives to LT1762EMS8#PBF offered by both Analog Devices Inc and other manufacturers, the Linear Regulator ICs section on findchips.com provides comprehensive details.