Overview of MSS1048-103MLC by Coilcraft Inc.
The MSS1048-103MLC is an SMD power inductor that boasts an inductance value of 10 µH and a tolerance of 20%. With a rated current capacity of 4.79 A and a low DC resistance of approximately 0.023 Ω, this component is designed for robust performance in various power management applications. Its core material is ferrite, known for efficiency and minimal core losses, making it ideal for high-frequency circuit applications. The component comes in a 4039 chip size, with a rectilinear shape and a shielded construction to minimize electromagnetic interference. Encased in a surface-mount technology (SMT) package, the MSS1048-103MLC is also characterized by its matte tin over nickel terminal finish, ensuring good solderability and resistance to oxidation.
Additional features of the MSS1048-103MLC include a self-resonance frequency of 24 MHz and an operating temperature range from -40 °C to 85 °C. Compliance with RoHS, REACH, and AEC-Q200 standards reflects the component’s adaptability to stringent environmental and quality requirements, making it suitable for use in sensitive applications where reliability is paramount.
Industry Applications for MSS1048-103MLC
Given its technical attributes, the MSS1048-103MLC power inductor from Coilcraft is potentially suitable for various industry applications. It is important to note that these applications are conceptual and should be verified by engineering and design teams according to specific application requirements and industry standards.
- Consumer Electronics: In consumer electronics, such as laptops, tablets, and smartphones, power inductors like the MSS1048-103MLC potentially ensure stable operation by managing power supply effectively. The component could possibly be used in DC-DC converters which are crucial for such devices where efficiency and miniaturization are critical.
- Energy and Power Systems: Energy systems, including power supplies for telecommunications and server farms, potentially benefit from using the MSS1048-103MLC due to its high current capacity and low DC resistance. These characteristics might help in minimizing losses and improving overall system efficiency.
- Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine power systems, the efficiency and robustness of components like the MSS1048-103MLC could potentially provide better performance in power regulation functions and enduring the harsh operating environments often associated with such applications.
Note: The suitability of MSS1048-103MLC for any stated application is purely illustrative and requires detailed analysis and testing.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide range of inductors. Their products are commonly utilized in applications spanning RF, Power, and electromagnetic interference filtering. In the realm of Fixed Inductors, Coilcraft has established a reputation for providing components that balance performance with reliability, a fact exemplified by products such as the MSS1048-103MLC. Being a globally recognized brand, Coilcraft focuses on innovative design and high-quality manufacturing processes, meeting stringent industry standards which are reflected in their products’ compliance with multiple environmental and operational certifications.
Where to Find MSS1048-103MLC by Coilcraft Inc
To purchase the MSS1048-103MLC or explore other Fixed Inductors suitable for your needs, visit findchips.com. This site provides access to current stock levels, pricing, and comprehensive product specifications. Previously, notable distributors like Mouser Electronics, DigiKey, and Chip 1 Exchange have stocked this component, however, availability can fluctuate. It’s advisable to check findchips.com for the most recent information regarding availability and pricing.