LT1763CS8-3.3#TRPBF by Analog Devices Inc

Overview of LT1763CS8-3.3#TRPBF by Analog Devices Inc.

The LT1763CS8-3.3#TRPBF is a low dropout (LDO) linear regulator, optimized for delivering a stable 3.3V output from an input voltage range of 1.8V to 20V. This device is capable of supplying 500mA of output current. Housed in an NSOIC (Narrow Small Outline Integrated Circuit) package, the LT1763CS8-3.3#TRPBF is designed to maintain power efficiency in systems requiring a fixed voltage source. The product operates effectively across a wide operating temperature range from -40°C to +125°C, making it suitable for challenging environmental conditions.

The key features include a low dropout voltage of typically 0.3V at full load, which minimizes power loss and improves efficiency, crucial for battery-operated devices. The output voltage accuracy is maintained within a tight range, with a nominal voltage output of 3.3V and a maximum tolerance of 2.42%, ensuring reliable performance in precise applications. As an integrated circuit developed by Analog Devices Inc., this LDO emphasizes low noise output, making it ideal for sensitive applications needing minimal interference and stable power. It offers a straightforward mounting solution with its surface mount configuration and is compliant with RoHS standards concerning hazardous substances.

Industry Applications for LT1763CS8-3.3#TRPBF

The LT1763CS8-3.3#TRPBF is a versatile component that fits various applications across multiple industries due to its energy efficiency, reliability, and precision voltage regulation. The following are potential industry applications:

  • Consumer Electronics: This LDO regulator could potentially be used in devices such as portable gaming systems, cameras, and GPS devices where stable and efficient power supply is crucial for device reliability and battery life.
  • Computing and Data Storage: In applications requiring stable and noise-free power for sensitive computing operations, such as SSDs or networking hardware, this regulator could potentially ensure consistent performance, possibly contributing to overall system stability.
  • Telecommunications: This component might be found in RF communication devices where precision and minimal power loss are needed for signal integrity, potentially benefiting devices like small cell base stations.
  • Industrial Automation: In automated systems requiring low-noise, reliable power sources for sensors and control systems, this LDO could possibly provide a robust solution for managing system voltage levels efficiently and consistently.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the Linear Regulator ICs market segment. Recognized for their innovative engineering and wide range of power components, Analog Devices Inc. has a strong portfolio of linear regulators including the LT1763CS8-3.3#TRPBF. These products are designed to meet diverse needs from simple voltage regulation to complex, low-noise applications across all types of electronic equipment. The company’s commitment to reliability, performance, and quality has made it a preferred partner in various industries seeking advanced power solutions.

Where to Find LT1763CS8-3.3#TRPBF by Analog Devices Inc

To procure the LTC1763CS8-3.3#TRPBF, a potential starting point would be the comparison tools and distributor options available at findchips.com. By searching on the website, you can view up-to-date stock levels and pricing from various suppliers. Previously, the part has been available from distributors such as Richardson RFPD, Ameya Holding Limited, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. To explore alternate parts within the category of Linear Regulator ICs, or to find more offerings from Analog Devices Inc., FindChips provides a comprehensive resource to evaluate available options.

Compare pricing for LT1763CS8-3.3#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com