MAX30102EFD+T by Analog Devices Inc

Overview of MAX30102EFD+T by Analog Devices Inc.

MAX30102EFD+T is a high-sensitivity pulse oximeter and heart-rate sensor designed for wearable health applications. This product features an integrated optical sensor and is encapsulated in a 14-LGA_CAV packaging that measures 3.3×5.6×1.55 mm. It operates over an extended temperature range from -40 to 85°C, making it suitable for various environmental conditions. The sensor supports a supply voltage ranging from 1.7V to 2V and is optimized for low power consumption, which is crucial for battery-operated devices. Notably, the component is RoHS compliant and also adheres to REACH regulations, ensuring it meets current environmental standards for electronic parts.

Industry Applications for MAX30102EFD+T

The Part Data Attributes indicate that MAX30102EFD+T might benefit several industries, particularly where monitoring of biometrics is essential. Below are the potential industry applications for this device, along with examples of related products that could integrate this sensor:

  • Consumer Electronics: The sensor could potentially be integrated into fitness trackers, smartwatches, or other wearable devices that require vital signs monitoring. Given its high sensitivity and low power consumption, it facilitates extended device usage critical for consumer satisfaction.
  • Healthcare: In medical settings, this sensor might be used in portable oximeters or integrated patient monitoring systems that are wearable, providing continuous health updates without interrupting patient mobility or comfort. Its temperature tolerance also allows for its deployment in various clinical environments.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with related industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is well-recognized in the manufacturing of integrated circuits and specializes in Other Signal Circuits. Beyond the MAX30102EFD+T, the company has developed a range of similar sensors and circuits that support various data acquisition, processing, and transmission applications in industries ranging from automotive to telecommunications. Their products are often celebrated for their reliability and precision, which is attributed to continuous innovation and adherence to severe quality standards.

Where to Find MAX30102EFD+T by Analog Devices Inc

To purchase MAX30102EFD+T or find detailed information on stock levels and the best pricing options, visit findchips.com. On this platform, searching in the Other Signal Circuits category can provide alternative parts from Analog Devices Inc or other manufacturers. Some of the distributors where MAX30102EFD+T has historically been available include Analog Devices Inc and Mouser Electronics. However, for the latest inventory status and pricing, referring directly to findchips.com is recommended.

Compare pricing for MAX30102EFD+T and other Other Signal Circuits at findchips.com