HMC903LP3ETR by Analog Devices Inc

Overview of HMC903LP3ETR by Analog Devices Inc.

The HMC903LP3ETR is an RF amplifier operating between -40 to 85 degrees Celsius, housed in a low-profile, corrosion-resistant LFCSP-EP (lead-frame chip-scale package). Key attributes of this amplifier include a characteristic impedance of 50 Ω, a gain of 18.5 dB, and a maximum input power of 20 dBm. Operating across a frequency range from 6000 MHz to 17000 MHz, this device exemplifies an optimal design for applications requiring low noise and wide bandwidth in a compact package.

This component is part of the RF/Microwave Amplifiers subcategory. Its GaAs (Gallium Arsenide) technology facilitates high performance in terms of efficiency, frequency range, and noise amplification, making it suitable for a broad spectrum of RF and microwave applications. With features such as RoHS compliance and an EAR99 ECCN code, it meets essential environmental and export regulations, which is critical for global deployment in commercial and industrial products.

Industry Applications for HMC903LP3ETR

Given its specifications, the HMC903LP3ETR could potentially serve a variety of industry applications where robust, high-frequency signal amplification is required. Here are examples of industries and applications where it might be particularly useful:

  • Education and Research: In academic and research facilities, the component might be used in RF research labs for experiments involving microwave frequencies, possibly integrated into experimental setups for studies in electromagnetics, communications, or radar technology.
  • Aerospace and Defense: This RF amplifier could potentially be used in avionics for communication systems, radar systems, or electronic warfare equipment. The broad frequency range and high operating temperature capability align well with the rugged requirements in aerospace and defense applications.
  • Robotics and Drones: In robotic systems and unmanned aerial vehicles (UAVs), such amplifiers potentially support enhanced communication systems, enabling longer ranges and better reliability under various environmental conditions.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., a leader in the field of semiconductor design and manufacturing, is particularly notable for its extensive range of RF/Microwave Amplifiers. The company aims to bridge the physical and digital worlds with technologies that detect, measure, power, connect, and interpret. Their HMC903LP3ETR is an example of their commitment to advanced RF and microwave solutions. Through continual research and development, Analog Devices ensures its products like the HMC903LP3ETR support advanced RF applications, provide reliability, and meet stringent industry specifications.

Where to Find HMC903LP3ETR by Analog Devices Inc

For those interested in sourcing the HMC903LP3ETR, it’s recommended to research via a reliable electronics distributor database like FindChips. At findchips.com, you can explore availability and pricing from various distributors. Historically, the part has been available from distributors including Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. To check current stock levels and potential pricing, refer to the RF / Microwave Amplifiers category at findchips.com.

Compare pricing for HMC903LP3ETR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com