IXTH30N60L2 by Littelfuse Inc

Overview of IXTH30N60L2 by Littelfuse Inc.

The IXTH30N60L2 is a Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) in a TO-247 package, characterized by high breakdown voltage and low on-resistance. Specifically designed for high voltage applications, it can handle drain-source voltages up to 600V and continuous drain currents up to 30A, with peak pulsed drain current capabilities reaching as high as 80A. The power dissipation capability of this MOSFET is notably high at 540W, complemented by a drain-source on resistance of only 0.24 ohms, ensuring efficient operation under typical loading conditions.

Built into this device is a single N-Channel MOSFET with a built-in diode, enhancing its function in applications where efficient power conversion and speed are crucial. The device’s ability to manage significant energy levels (avalanche energy rating at 2000mJ) makes it capable of operating reliably even under extreme conditions, aligning with its operating temperature range of -55 to 150°C. Furthermore, with its through-hole package and flange mount style, the IXTH30N60L2 facilitates better thermal management and robust mechanical mounting, features practical for demanding environments.

Industry Applications for IXTH30N60L2

The IXTH30N60L2’s capabilities make it potentially suitable for a variety of specialized applications across multiple industries. Here are some key examples:

  • Energy and Power Systems: This MOSFET could potentially be integrated into solar inverters or wind turbine converters, leveraging its high voltage and current handling capabilities alongside the avalanche energy rating to manage transient voltage spikes smoothly.
  • Medical Imaging: Utilizing this transistor in the design of medical imaging equipment such as MRI machines possibly aids in managing high-voltage tasks efficiently, ensuring both the safety and performance are maintained to required standards.
  • Robotics and Drones: In robotics, especially in those requiring high power outputs for motion control, the IXTH30N60L2 could be used to drive motors efficiently given its ability to switch and amplify power at relevant ratings. For drones, particularly in high-power applications, ensuring efficient power management in flight control systems.

Note that these industry applications are conceptual, necessitating further analysis and confirmation by engineering and design teams to meet specific industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is well recognized in the field of circuit protection, but it also holds a significant presence in the semiconductor sector, particularly in the development of Power Field-Effect Transistors. Their product line encompasses a variety of transistors tailored for high-demand applications, with IXTH30N60L2 serving as an exemplary specimen of their expertise in manufacturing durable, high-performance MOSFETs. Littelfuse is dedicated to innovation and reliability in their semiconductor products, often integrating robust thermal management and protective features into their designs, making them suitable for a wide range of industrial applications.

Where to Find IXTH30N60L2 by Littelfuse Inc.

You can research the availability of IXTH30N60L2 by visiting findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Although previously available at distributors such as Schukat electronic and DigiKey, for current information regarding availability and competitive pricing, ensure you check through findchips.com. Additionally, if IXTH30N60L2 does not meet your specific requirements, explore other Power Field-Effect Transistors that might be offered by Littelfuse Inc or other manufacturers through this resource.

Compare pricing for IXTH30N60L2 and other Power Field-Effect Transistors at findchips.com