Overview of IHLP2525CZERR47M01 by Vishay Intertechnologies
The IHLP2525CZERR47M01 is described as a General Purpose Inductor with a nominal inductance of 0.47 µH. Manufactured by Vishay Intertechnologies, this component is part of their IHLP-2525CZ-01 series and sports a 20% tolerance. The inductor is shielded and designed for high current applications, with an RMS current (Irms) of 17.5A and a saturation current (Isat) of 26A.
Designed for surface mounting (SMD), it features a composite-core within a rectangular chip package sized 2525 [6363 Metric], and meets ROHS compliance ensuring no usage of hazardous materials. This inductor features a low DC resistance of approximately 0.0042 Ω, highlighting its efficiency in minimizing power losses. The component operates within a substantial temperature range from -55 to 125 °C, making it versatile for various operating conditions. Packaged by Tape and Reel, the part facilitates automated assembly processes, fitting well into production lines.
Industry Applications for IHLP2525CZERR47M01
The IHLP2525CZERR47M01 could serve in multiple industries due to its general-purpose nature and robust design. Here are a few potential industry applications:
- Telecommunications – This inductor could potentially be used in RF transmission systems, where its high current and low DC resistance minimize energy loss, crucial for maintaining signal integrity over long distances and through various environmental conditions.
- Consumer Electronics – Devices such as smartphones and tablets, which require compact, high-performance components to manage power efficiently without compromising on space, could utilize such inductors.
- Computing and Data Storage – High-performance servers and storage systems, which need components capable of handling significant power requirements and thermal fluctuations, could benefit from using IHLP2525CZERR47M01.
- Automotive – Although specific certifications like AEC-Q100 are not provided, the robustness of these inductors regarding temperature and current capacity could conceptually make them suitable for non-critical subsystems in automotive applications, subject to further analysis and testing.
- Industrial Automation – This inductor might be appropriately used in automated manufacturing equipment, which requires durable and efficient components for seamless, long-duration operations under considerable electrical and mechanical stress.
Note: The potential applications listed are conceptual and require thorough validation by engineering teams, and adherence to specific industrial standards is essential.
About Vishay Intertechnologies
Vishay Intertechnologies is well-recognized for its broad portfolio of electronic components, including an extensive range of Fixed Inductors. The company manufactures diverse types of inductors that cater to a variety of functional requirements across industries. In the inductor category, IHLP series like IHLP2525CZERR47M01 demonstrates Vishay’s capability to produce high-performance, reliable, and versatile inductors suited for high-current applications.
Where to Find IHLP2525CZERR47M01 by Vishay Intertechnologies
To purchase the IHLP2525CZERR47M01, visit findchips.com, where you can not only find this specific component but also browse other Fixed Inductors from Vishay or alternative manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, TTI, and Future Electronics. For current stock availability and pricing, verify directly on FindChips to ensure you access the most accurate and up-to-date information.