Overview of MPQ7220GR-AEC1-Z by Monolithic Power Systems
The MPQ7220GR-AEC1-Z by Monolithic Power Systems is an LED driver designed with a 6-segment output capability housed in a QFN-24 package. It is specifically crafted to drive multiple LEDs via a regulated PWM (Pulse Width Modulation) boosting a forward voltage from 3.5 to 36 volts. This part’s capacity to output a constant current of 100 mA makes it particularly useful for ensuring consistent brightness across all connected LEDs, regardless of variations in the input voltage or LED forward voltage.
Notably, the MPQ7220GR-AEC1-Z is classified under AEC-Q100, indicating its reliability for automotive applications. This part operates at a high frequency of 2.2 MHz, which allows for smaller external components and reduced space on the circuit board. Manufacturing specifics such as a maximum operating temperature of 125°C and a minimum of -40°C, coupled with a robust moisture sensitivity rating of Level 1, underline its suitability for tough environments.
This LED driver represents a robust choice for driving display applications requiring precise, high-efficiency light management in a compact form factor. The chip’s package and operational specifications support its use in wide-ranging applications beyond the automotive sector, exploiting its capability to manage complex lighting tasks. As of current writing, the estimated factory lead time for this product is around 28 weeks.
Industry Applications for MPQ7220GR-AEC1-Z
- Automotive: Given its compliance with AEC-Q100 standards, the MPQ7220GR-AEC1-Z could potentially be utilized in automotive dashboard displays or indicator lighting systems. The high temperature tolerance and durability under strenuous conditions make it a potential candidate for exterior automotive lighting as well, where consistent LED performance is crucial.
- Industrial Automation: This LED driver could be incorporated into machine vision systems used in automated assembly lines, where consistent and reliable lighting is crucial for high-precision tasks. Its ability to operate over a wide range of temperatures and resist environmental challenges aligns well with the demands of industrial settings.
- Telecommunications: The MPQ7220GR-AEC1-Z might find an application in telecommunications equipment, particularly in signal indicators or display panels on networking gear. The high reliability and performance in a compact QFN-24 package allow for efficient use in space-constrained equipment racks.
- Internet of Things (IoT): Devices within IoT infrastructures that require visual feedback or status indicators could potentially incorporate this LED driver. Its low power consumption and small footprint make it ideal for wearable tech and other compact IoT devices.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems, a prominent name in the semiconductor industry, specializes in creating integrated power solutions. Focused principally on Display Drivers, they produce a wide array of parts, including the MPQ7220GR-AEC1-Z. Their products are designed to meet the demands of various applications in the consumer, industrial, and automotive markets. Monolithic Power Systems is known for their commitment to reliability and efficiency, as demonstrated by their adherence to stringent quality and performance standards. Their offerings crystallize their expertise, providing tailored solutions that enhance the performance and reliability of electronic systems.
Where to Find MPQ7220GR-AEC1-Z by Monolithic Power Systems
For those looking to purchase the MPQ7220GR-AEC1-Z, it’s recommended to consult findchips.com for the most current stock levels and pricing information. Historically, this part has been listed at distributors like Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Moreover, for alternate parts that might be offered by Monolithic Power Systems or other manufacturers, the Display Drivers on findchips.com can be an invaluable resource.