KSZ8721BL-TR by Microchip Technology Inc

Overview of KSZ8721BL-TR by Microchip Technology Inc.

The KSZ8721BL-TR by Microchip Technology Inc. is an Ethernet transceiver designed for fast and reliable data communication, supporting speeds up to 100 Mbps. Encased in a 48-pin LQFP (Low-profile Quad Flat Package), this part adheres to IEEE 802.3 and IEEE 802.3u standards, ensuring compatibility with a broad range of Ethernet networking equipment. The device operates with a nominal supply voltage of 2.5V and boasts a commercial temperature grade range up to 70°C. This component is designed using CMOS technology, which is renowned for its reliability and efficiency in low-power applications.

Featuring interfaces such as MII (Media Independent Interface) and RMII (Reduced Media Independent Interface), the KSZ8721BL-TR allows for flexibility in connecting with different types of microcontrollers in networked systems. It’s RoHS compliant and comes under REACH compliance, making it suitable for use in various global markets adhering to strict environmental regulations. The availability of this device, as of this writing, generally has a factory lead time of 4 weeks.

Industry Applications for KSZ8721BL-TR

The KSZ8721BL-TR is potentially suitable for various industries, enhancing network communication capabilities within each application. Its design and technical specifications make it a versatile component in networking hardware and related devices. However, it’s important to note that these potential industry applications are conceptual and would require further analysis and verification by engineering and design teams for specific implementations.

  • Telecommunications: In telecommunications, the KSZ8721BL-TR could be integrated into networking equipment such as routers, switches, and gateway devices, where stable and fast data transmission is critical.
  • Industrial Automation: In industrial environments, this component might be used in the development of communication modules for industrial control systems, providing reliable data exchanges between control units and machinery.
  • Consumer Electronics: For consumer electronics, this transceiver can potentially be used in home networking equipment such as residential gateways, network attached storage devices, and smart home controllers, improving connectivity and data throughput within the home.

Note that the integration of KSZ8721BL-TR in the aforementioned applications and industries should adhere to specific industry standards and application requirements which needs thorough validation.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Network Interfaces, Microchip provides a wide range of products, including the KSZ8721BL-TR, designed to offer robust solutions for data communication across various applications. Their products are distinguished by their reliability, performance, and compliance with international standards, making them preferred choices in complex telecommunications infrastructure, industrial automation, and consumer electronics.

Where to Find KSZ8721BL-TR by Microchip Technology Inc

To locate and purchase the KSZ8721BL-TR, it’s advisable to explore options on reputable electronics component distribution platforms like findchips.com. Through this platform, potential buyers can compare real-time stock availability and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, Avnet, Mouser Electronics, and DigiKey, among others. Nevertheless, for the most current availability and pricing information, checking on findchips.com is recommended.

Compare pricing for KSZ8721BL-TR and other Network Interfaces / Telecommunication Circuits at findchips.com